Rextron Vigor 2962

Image representative of range

Subtotal (1 unit)*

€677.90

(exc. VAT)

€833.82

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€677.90

*price indicative

RS Stock No.:
707-986
Mfr. Part No.:
V2962-K
Manufacturer:
Rextron
Find similar products by selecting one or more attributes.
Select all

Brand

Rextron

Product Type

Industrial Router

Height

45mm

Series

Vigor 2962

Width

273mm

Standards/Approvals

IEEE

Weight

1.7kg

Depth

170mm

COO (Country of Origin):
TW
The Rextron Dual-WAN Load Balancing Firewall VPN Router surpasses Gigabit speeds, to GET the best performance out of FTTP Fibre Broadband and more. Connects to 2.5Gb Ethernet and SFP Fibre, for LAN or WAN use. The Vigor 2962 provides a reliable, flexible, and secure network solution with extensive Firewall, Content Filtering, VPN client/server and Quality of Service controls. An Ideal VPN concentrator with 650Mbps SSL VPN performance. Connect up to 50 SSL VPN and OpenVPN users, or 200 IPsec tunnels. With up to 20 LAN subnets, BGP and OSPF, it’s well equipped to manage larger, more complex networks and Multi Occupancy Offices.

High Performance Dual WAN Router

Manage Multiple Networks

Capable SSL VPN Concentrator

Flexible LAN/WAN Ports

Great Central Management

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy