Draytek Vigor 2962

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
707-906
Mfr. Part No.:
V2962-K
Manufacturer:
Draytek
Find similar products by selecting one or more attributes.
Select all

Brand

Draytek

Product Type

Industrial Router

Mount Type

Base

Minimum Operating Temperature

0°C

Maximum Operating Temperature

45°C

Height

45mm

Depth

170mm

Weight

1.7kg

Standards/Approvals

IEEE

Width

273mm

Series

Vigor 2962

COO (Country of Origin):
TW
The Draytek Router is designed for both Superfast VDSL connections and full‑fibre Ethernet (FTTP) services. They deliver Gigabit‑class performance, alongside features such as Quality of Service controls, robust VPN capabilities, and comprehensive firewall and content‑filtering tools.

High Performance Dual WAN Router

Manage Multiple Networks

Capable SSL VPN Concentrator

Flexible LAN/WAN Ports

Great Central Management

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy