Rextron Vigor 2135

Image representative of range

Subtotal (1 unit)*

€341.06

(exc. VAT)

€419.50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€341.06

*price indicative

RS Stock No.:
707-991
Mfr. Part No.:
V2135AX-K
Manufacturer:
Rextron
Find similar products by selecting one or more attributes.
Select all

Brand

Rextron

Product Type

WiFi Router

Depth

50mm

Standards/Approvals

IEEE

Height

194mm

Width

155mm

Series

Vigor 2135

COO (Country of Origin):
TW
The Rextron Vigor 2135ax Ethernet VPN routers are Ideal for Small Office and Home Office networks. Featuring powerful firewall and content filtering, configurable Quality of Service and an array of VPN capabilities, with the performance to make full use of FTTP Fibre broadband.

Full Fibre Ethernet Router

Powerful SoHo Router

Wi-Fi AX3000 Wireless Network

VPN Matcher

V4 Gigabit LAN Ports with VLANs

DrayTek SSL VPN

Firewall and Content Filtering

VigorACS Central Management

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy