Rextron Vigor 2865
- RS Stock No.:
- 707-998
- Mfr. Part No.:
- V2865LAX-5G-K
- Manufacturer:
- Rextron
Image representative of range
Subtotal (1 unit)*
€1,288.42
(exc. VAT)
€1,584.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,288.42 |
*price indicative
- RS Stock No.:
- 707-998
- Mfr. Part No.:
- V2865LAX-5G-K
- Manufacturer:
- Rextron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rextron | |
| Product Type | Wireless Router | |
| Series | Vigor 2865 | |
| Width | 241mm | |
| Standards/Approvals | UKCA | |
| Weight | 670g | |
| Depth | 165mm | |
| Height | 44mm | |
| Select all | ||
|---|---|---|
Brand Rextron | ||
Product Type Wireless Router | ||
Series Vigor 2865 | ||
Width 241mm | ||
Standards/Approvals UKCA | ||
Weight 670g | ||
Depth 165mm | ||
Height 44mm | ||
- COO (Country of Origin):
- TW
The Rextron 5G multi-WAN firewall VPN router designed to offer a robust and secure networking solution for SMBs. Featuring dual-SIM slots unlocked to any network and WiFi 6 technology, it is capable of maintaining multiple network connections simultaneously, and includes 5+1 LAN ports for improved quality of service in wired connections. The router's high-speed cellular connectivity and robust security features it as an Ideal solution for mission-critical networking infrastructure for SMBs, however its Gigabit-throughput WiFi 6 technology and VPN capabilities mean it can perform well in any deployment.
High-Speed Connectivity
Wi-Fi 6 Technology
Dual SIM Slots
Enhanced Security
Comprehensive Port Configuration
Remote Management
