Draytek Vigor 2865

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
707-910
Mfr. Part No.:
V2865LAX-5G-K
Manufacturer:
Draytek
Find similar products by selecting one or more attributes.
Select all

Brand

Draytek

Product Type

Wireless Router

Mount Type

Base

Minimum Operating Temperature

0°C

Maximum Operating Temperature

45°C

Height

44mm

Width

241mm

Standards/Approvals

UKCA

Weight

670g

Depth

165mm

Series

Vigor 2865

COO (Country of Origin):
TW
The Draytek 5G multi-WAN firewall VPN router designed to offer a robust and secure networking solution for SMBs. Featuring dual-SIM slots unlocked to any network and WiFi 6 technology, it is capable of maintaining multiple network connections simultaneously, and includes 5+1 LAN ports for improved quality of service in wired connections. The router's high-speed cellular connectivity and robust security features it as an Ideal solution for mission-critical networking infrastructure for SMBs, however its Gigabit-throughput WiFi 6 technology and VPN capabilities mean it can perform well in any deployment.

High-Speed Connectivity

Wi-Fi 6 Technology

Dual SIM Slots

Enhanced Security

Comprehensive Port Configuration

Remote Management

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy