UAB TELTONIKA NETWORKS RUT281, 2 Port Ethernet
- RS Stock No.:
- 820-309
- Mfr. Part No.:
- RUT281000000
- Manufacturer:
- UAB TELTONIKA NETWORKS
Subtotal (1 unit)*
€195.06
(exc. VAT)
€239.92
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 9 unit(s) shipping from 29 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €195.06 |
*price indicative
- RS Stock No.:
- 820-309
- Mfr. Part No.:
- RUT281000000
- Manufacturer:
- UAB TELTONIKA NETWORKS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UAB TELTONIKA NETWORKS | |
| Product Type | Router | |
| Transmission Speed | 100Mbps | |
| Nominal Supply Voltage | 30 VDC | |
| Mount Type | DIN Rail, Wall Mount | |
| Connection Type | Ethernet | |
| Number of Ports | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 65°C | |
| Weight | 130g | |
| Depth | 74mm | |
| Standards/Approvals | UKCA | |
| Width | 83mm | |
| Series | RUT281 | |
| Height | 25mm | |
| Select all | ||
|---|---|---|
Brand UAB TELTONIKA NETWORKS | ||
Product Type Router | ||
Transmission Speed 100Mbps | ||
Nominal Supply Voltage 30 VDC | ||
Mount Type DIN Rail, Wall Mount | ||
Connection Type Ethernet | ||
Number of Ports 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 65°C | ||
Weight 130g | ||
Depth 74mm | ||
Standards/Approvals UKCA | ||
Width 83mm | ||
Series RUT281 | ||
Height 25mm | ||
- COO (Country of Origin):
- LT
The UAB TELTONIKA NETWORKS Compact global LTE router offers reliable connectivity for diverse applications, ensuring industrial-strength performance in various environments. This device is designed to Streamline network management, optimising connectivity and operational efficiency.
Global LTE SIM & eSIM ensure seamless connectivity and management at modem scale
Automatic failover maintains network uptime with load balancing capabilities
Wireless connectivity supports Wi-Fi 4 and up to 50 simultaneous connections
Supports multiple network protocols for versatile routing options
Related links
- UAB TELTONIKA NETWORKS RUT281, 2 Port Ethernet
- UAB TELTONIKA NETWORKS RUTC40, 5 Port Ethernet
- UAB TELTONIKA NETWORKS RUTXR1, 5 Port Ethernet
- UAB TELTONIKA NETWORKS RUTC41, 5 Port Ethernet
- UAB TELTONIKA NETWORKS RUTX10, 4 Port Ethernet
- UAB TELTONIKA NETWORKS RUTX14, 5 Port Ethernet
- UAB TELTONIKA NETWORKS RUTX08, 4 Port Ethernet
- UAB TELTONIKA NETWORKS RUTM08, 4 Port Ethernet
