UAB TELTONIKA NETWORKS RUTC40, 5 Port Ethernet
- RS Stock No.:
- 820-310
- Mfr. Part No.:
- RUTC40000200
- Manufacturer:
- UAB TELTONIKA NETWORKS
Subtotal (1 unit)*
€544.68
(exc. VAT)
€669.96
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €544.68 |
*price indicative
- RS Stock No.:
- 820-310
- Mfr. Part No.:
- RUTC40000200
- Manufacturer:
- UAB TELTONIKA NETWORKS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UAB TELTONIKA NETWORKS | |
| Product Type | Router | |
| Transmission Speed | 1000Mbps | |
| Nominal Supply Voltage | 50 VDC | |
| Connection Type | Ethernet | |
| Mount Type | DIN Rail, Wall Mount | |
| Number of Ports | 5 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 65°C | |
| Depth | 104mm | |
| Height | 42.6mm | |
| Standards/Approvals | WEEE | |
| Series | RUTC40 | |
| Weight | 480g | |
| Width | 130.4mm | |
| Select all | ||
|---|---|---|
Brand UAB TELTONIKA NETWORKS | ||
Product Type Router | ||
Transmission Speed 1000Mbps | ||
Nominal Supply Voltage 50 VDC | ||
Connection Type Ethernet | ||
Mount Type DIN Rail, Wall Mount | ||
Number of Ports 5 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 65°C | ||
Depth 104mm | ||
Height 42.6mm | ||
Standards/Approvals WEEE | ||
Series RUTC40 | ||
Weight 480g | ||
Width 130.4mm | ||
- COO (Country of Origin):
- LT
The UAB TELTONIKA NETWORKS 4G enhanced processing device is designed to enable smarter edge computing over a 4G Cat 4 network, featuring robust memory and processing capabilities for versatile applications.
Dual-core 1.3 GHz CPU with 1 GB RAM enhances processing efficiency
Offers up to 150 Mbps download and 50 Mbps upload speeds via 4G
Supports both 2 SIM cards and 1 eSIM with auto-switch capabilities
Wifi 6 technology ensures superior wireless performance for multiple users
Allows running of Docker containers for custom software solutions
Related links
- UAB TELTONIKA NETWORKS RUTC40, 5 Port Ethernet
- UAB TELTONIKA NETWORKS RUTXR1, 5 Port Ethernet
- UAB TELTONIKA NETWORKS RUTC41, 5 Port Ethernet
- UAB TELTONIKA NETWORKS RUTC42, 5 Port Ethernet
- UAB TELTONIKA NETWORKS RUTX14, 5 Port Ethernet
- UAB TELTONIKA NETWORKS RUT281, 2 Port Ethernet
- UAB TELTONIKA NETWORKS RUTX10, 4 Port Ethernet
- UAB TELTONIKA NETWORKS RUTX08, 4 Port Ethernet
