Subtotal (1 unit)*
€488.10
(exc. VAT)
€600.36
(inc. VAT)
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €488.10 |
*price indicative
- RS Stock No.:
- 859-257
- Mfr. Part No.:
- ER8411
- Manufacturer:
- TP-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TP-Link | |
| Product Type | Router | |
| Number of LAN Ports | 9 | |
| Height | 44mm | |
| Width | 440mm | |
| Standards/Approvals | RoHS | |
| Depth | 220mm | |
| Select all | ||
|---|---|---|
Brand TP-Link | ||
Product Type Router | ||
Number of LAN Ports 9 | ||
Height 44mm | ||
Width 440mm | ||
Standards/Approvals RoHS | ||
Depth 220mm | ||
- COO (Country of Origin):
- CN
The TP-Link gateway is an Advanced VPN solution designed to provide secure connectivity and simplified management for enterprises. It integrates seamlessly into the Omada SDN infrastructure, facilitating efficient network operations.
Integrated into Omada SDN for Zero-Touch Provisioning and intelligent monitoring
Centralised management through Cloud access and the Omada app ensures ease of use
Equipped with two 10GE SFP+ ports for high-bandwidth connectivity
Offers up to 10 WAN ports, optimising multi-line broadband usage
Related links
- TP-Link AV600 WiFi, Ethernet
- TP-Link AV600 Ethernet
- TP-Link 1000Mbps ER7206 4 4G
- TP-Link ER706WP-4G 4 4G 5GHz
- TP-Link DR3220V-4G DR3220 Cellular USB
- TP-Link ER701-5G-Outdoor Omada, 1 Port Wireless
- TP-Link ER706WP-4G 4 WiFi (2.4GHz+5GHz) 5GHz
- TP-Link 300Mbps N300 4 Disable Wireless Radio Enable, Wireless Statistics 2.4GHz
