TP-Link ER706WP-4G 4 WiFi (2.4GHz+5GHz) 5GHz
- RS Stock No.:
- 859-264
- Mfr. Part No.:
- ER706W
- Manufacturer:
- TP-Link
Subtotal (1 unit)*
€225.41
(exc. VAT)
€277.25
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €225.41 |
*price indicative
- RS Stock No.:
- 859-264
- Mfr. Part No.:
- ER706W
- Manufacturer:
- TP-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TP-Link | |
| Product Type | WiFi Router | |
| Wireless Connectivity | WiFi (2.4GHz+5GHz) | |
| Wi-Fi Rating | AX3000 | |
| Wireless Data Rate | 2402Mbps | |
| Wi-Fi Standard | 802.11 a/b/g/n | |
| Wi-Fi Band | 5GHz | |
| Number of LAN Ports | 4 | |
| WAN Interface | Ethernet | |
| Security Protocols | WPA, WPA2, WPA3 | |
| Number of Antennas | 5 | |
| Weight | 960g | |
| Standards/Approvals | RoHS | |
| Width | 226mm | |
| Height | 35mm | |
| Depth | 131mm | |
| Select all | ||
|---|---|---|
Brand TP-Link | ||
Product Type WiFi Router | ||
Wireless Connectivity WiFi (2.4GHz+5GHz) | ||
Wi-Fi Rating AX3000 | ||
Wireless Data Rate 2402Mbps | ||
Wi-Fi Standard 802.11 a/b/g/n | ||
Wi-Fi Band 5GHz | ||
Number of LAN Ports 4 | ||
WAN Interface Ethernet | ||
Security Protocols WPA, WPA2, WPA3 | ||
Number of Antennas 5 | ||
Weight 960g | ||
Standards/Approvals RoHS | ||
Width 226mm | ||
Height 35mm | ||
Depth 131mm | ||
- COO (Country of Origin):
- CN
The TP-Link Advanced VPN gateway delivers robust performance and extensive connectivity options, enabling efficient network management and data transmission for demanding applications.
AX3000 WiFi 6 technology provides high-speed connectivity with up to 2402 Mbps on 5 GHz and 574 Mbps on 2.4 GHz
Offers multiple Gigabit ports, including 1 SFP slot and 5 RJ45 ports for versatile networking
Supports USB 3.0 for storage and LTE backup capabilities
Load balancing across 5 WAN ports enhances broadband utilisation
Related links
- TP-Link ER706WP-4G 4 4G 5GHz
- TP-Link Archer C80 4 WiFi 2.4GHz, 5 GHz
- TP-Link Archer C6 4 WiFi 2.4GHz, 5 GHz
- TP-Link 2402Mbps DR3650V 4 4G 5GHz
- TP-Link 5400Mbps Archer AX73 4 WiFi 6 (802.11Ax) 2.4GHz, 5 GHz
- TP-Link 2402Mbps ER706W 5 4G 5GHz
- TP-Link 2402Mbps ER703WP 3 4G 5GHz
- TP-Link Deco X20 2 WiFi 2.4GHz, 5 GHz
