TP-Link DR3650V-4G Wired/Wireless 4G

Subtotal (1 unit)*

€540.35

(exc. VAT)

€664.63

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€540.35

*price indicative

RS Stock No.:
859-263
Mfr. Part No.:
DR3650V-4G
Manufacturer:
TP-Link
Find similar products by selecting one or more attributes.
Select all

Brand

TP-Link

Product Type

Router

Modem Type

4G

Wireless Technology

Wi-Fi 6

Wireless Data Rate

2402Mbps

Supported Frequency Bands

5GHz

Connection Type

Wired/Wireless

Number of LAN Ports

4

Security Protocols

WPA

Width

225mm

Height

35mm

Depth

131mm

COO (Country of Origin):
CN
The TP-Link Wi-Fi 6 desktop DSL gateway designed for seamless business connectivity. This multi functional device integrates ultra fast cellular capabilities with traditional fixed line broadband to ensure your office stays online.

Dual nano SIM slots provide instant 4G mobile failover

Super VDSL supports broadband speeds up to 350 Mbps

Five gigabit ports offer flexible wired connections

Centralised Cloud platform simplifies remote network management

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy