TP-Link Archer MR600 4 4G LTE 2.4GHz
- RS Stock No.:
- 275-3521
- Mfr. Part No.:
- Archer MR600
- Manufacturer:
- TP-Link
Subtotal (1 unit)*
€300.68
(exc. VAT)
€369.84
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €300.68 |
*price indicative
- RS Stock No.:
- 275-3521
- Mfr. Part No.:
- Archer MR600
- Manufacturer:
- TP-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TP-Link | |
| Product Type | Wireless Router | |
| Wireless Connectivity | 4G LTE | |
| Wi-Fi Standard | IEEE 802.11 a/b/g/n | |
| Wireless Data Rate | 867Mbps | |
| Wi-Fi Band | 2.4GHz | |
| Number of LAN Ports | 4 | |
| Security Protocols | WEP, WPA2-PSK, WPA, WPA-PSK, WPA2 | |
| Number of Antennas | 2 | |
| Depth | 202mm | |
| Standards/Approvals | RoHS, CE | |
| Width | 141mm | |
| Height | 33.6mm | |
| Select all | ||
|---|---|---|
Brand TP-Link | ||
Product Type Wireless Router | ||
Wireless Connectivity 4G LTE | ||
Wi-Fi Standard IEEE 802.11 a/b/g/n | ||
Wireless Data Rate 867Mbps | ||
Wi-Fi Band 2.4GHz | ||
Number of LAN Ports 4 | ||
Security Protocols WEP, WPA2-PSK, WPA, WPA-PSK, WPA2 | ||
Number of Antennas 2 | ||
Depth 202mm | ||
Standards/Approvals RoHS, CE | ||
Width 141mm | ||
Height 33.6mm | ||
- COO (Country of Origin):
- CN
The TP-Link Router is a 4G LTE advanced Cat6 Gigabit Router. This router supports the 4G plus Cat6, which uses Carrier Aggregation technology to boost LTE speeds. It provides fast broadband speeds up to 300 Mbps as your reliable internet access. Plug your SIM card and enjoy HD movies without interruption, downloading files in seconds, and smooth online gaming.
Ease of use
Fast encryption
Simultaneous dual band
Easy bandwidth management
Encryptions for secure network
Related links
- TP-Link Archer MR200 4 4G LTE 2.4GHz, 5 GHz
- TP-Link M7350 4G LTE 2.4GHz
- TP-Link Archer C80 4 WiFi 2.4GHz, 5 GHz
- Tosi 100Mbps TOSIBOX LOCK 375 4 4G LTE, WiFi 2.4GHz
- TP-Link Archer C6 4 WiFi 2.4GHz, 5 GHz
- D-Link 150Mbps EAGLE PRO AI N300 4G Smart Router 4 WiFi, 4G LTE 2.4GHz
- D-Link 150Mbps 4G/LTE Mobile Router 1 4G LTE, WiFi 2.4GHz
- Teltonika 150Mbps RUT 3 WiFi, 4G LTE 2.4GHz
