TP-Link Archer C80 4 WiFi 2.4GHz, 5 GHz
- RS Stock No.:
- 255-8425
- Mfr. Part No.:
- Archer C80
- Manufacturer:
- TP-Link
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 255-8425
- Mfr. Part No.:
- Archer C80
- Manufacturer:
- TP-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TP-Link | |
| Product Type | WiFi Router | |
| Wireless Connectivity | WiFi | |
| Wi-Fi Standard | IEEE 802.11 b/g/n/ac | |
| Wireless Data Rate | 1300Mbps | |
| Wi-Fi Band | 2.4GHz, 5GHz | |
| Number of LAN Ports | 4 | |
| WAN Interface | WAN | |
| Security Protocols | WPA2, WPA, WPA3 | |
| Number of Antennas | 4 | |
| Standards/Approvals | IEEE 802.11 ac/n/a 5 GHz, IEEE 802.11 n/b/g 2.4 GHz | |
| Depth | 116.84mm | |
| Height | 1.26in | |
| Width | 8.5in | |
| Select all | ||
|---|---|---|
Brand TP-Link | ||
Product Type WiFi Router | ||
Wireless Connectivity WiFi | ||
Wi-Fi Standard IEEE 802.11 b/g/n/ac | ||
Wireless Data Rate 1300Mbps | ||
Wi-Fi Band 2.4GHz, 5GHz | ||
Number of LAN Ports 4 | ||
WAN Interface WAN | ||
Security Protocols WPA2, WPA, WPA3 | ||
Number of Antennas 4 | ||
Standards/Approvals IEEE 802.11 ac/n/a 5 GHz, IEEE 802.11 n/b/g 2.4 GHz | ||
Depth 116.84mm | ||
Height 1.26in | ||
Width 8.5in | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The TP-Link Wi-Fi Router has speeds up to 1300 Mbps on the 5 GHz band and 600 Mbps on the 2.4 GHz are ideal for both everyday tasks and lag-free online entertainment. Four external omni-directional antennas create strong, clear, dependable Wi-Fi throughout your home. Beamforming detects the location of your connected devices and concentrates the Archer C80s signal towards them to optimize wireless connections. MU-MIMO technology serves multiple devices at once, reducing wait time. Equally divides network time between new devices, such as your gaming rig and older devices to improve your overall Wi-Fi performance and reliability.
Quick and simple nstallation without hassle
Guest network parental control
Encryptions for secure network
Note
This router is provided with a Type G plug mains cord.
Related links
- TP-Link Archer C6 4 WiFi 2.4GHz, 5 GHz
- TP-Link Archer MR200 4 4G LTE 2.4GHz, 5 GHz
- TP-Link 5400Mbps Archer AX73 4 WiFi 6 (802.11Ax) 2.4GHz, 5 GHz
- TP-Link Deco X60 2 WiFi 2.4GHz, 5 GHz
- TP-Link 2402Mbps Deco X50-Outdoor 2 WiFi 2.4GHz, 5 GHz
- TP-Link 3.0Gbps Deco X50 1 WiFi 2.4GHz, 5 GHz
- TP-Link Deco X20 2 WiFi 2.4GHz, 5 GHz
- D-Link 3200Mbps EAGLE PRO AI AX3200 Smart Router 4 WiFi 2.4GHz, 5 GHz
