Siretta QUARTZ-W22-LTE(EU) + ACCESSORIES QUARTZ-W22-LTE(EU) + ACCESSORIES, 6 Port LAN, Standard DC Power Interface,
- RS Stock No.:
- 124-8861
- Mfr. Part No.:
- QUARTZ-W22-LTE(EU) + ACC
- Manufacturer:
- Siretta
Subtotal (1 unit)*
€388.90
(exc. VAT)
€478.35
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
- Plus 5 unit(s) shipping from 27 January 2027
- Plus 5 unit(s) shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €388.90 |
*price indicative
- RS Stock No.:
- 124-8861
- Mfr. Part No.:
- QUARTZ-W22-LTE(EU) + ACC
- Manufacturer:
- Siretta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| Product Type | Router | |
| Transmission Speed | 150Mbps | |
| Nominal Supply Voltage | 5 → 32 V dc | |
| Connection Type | LAN, Standard DC Power Interface, 3G/4G SMA Female Antenna Interface, SIM/R-UIM Interface, RS232 Linkconnect Port | |
| Mount Type | DIN Rail | |
| Number of Ports | 6 | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 70°C | |
| Weight | 350g | |
| Standards/Approvals | CCC, CE, RoHS | |
| Depth | 42mm | |
| Height | 102mm | |
| Width | 100mm | |
| Series | QUARTZ-W22-LTE(EU) + ACCESSORIES | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
Product Type Router | ||
Transmission Speed 150Mbps | ||
Nominal Supply Voltage 5 → 32 V dc | ||
Connection Type LAN, Standard DC Power Interface, 3G/4G SMA Female Antenna Interface, SIM/R-UIM Interface, RS232 Linkconnect Port | ||
Mount Type DIN Rail | ||
Number of Ports 6 | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 70°C | ||
Weight 350g | ||
Standards/Approvals CCC, CE, RoHS | ||
Depth 42mm | ||
Height 102mm | ||
Width 100mm | ||
Series QUARTZ-W22-LTE(EU) + ACCESSORIES | ||
- COO (Country of Origin):
- TW
Siretta QUARTZ-LTE (EU) Series Router, 6 Ports, 150Mbps Transmission Speed - QUARTZ-W22-LTE(EU) + ACC
This Siretta QUARTZ-W22-LTE(EU) + ACC router provides industrial cellular connectivity for networked equipment in demanding environments. It accepts a wide DC input range and interfaces with cellular and serial peripherals to maintain WAN and device-level communication. The device is designed for DIN-rail mounting and operation across an extended temperature range for installations where space and durability matter.
Features and Benefits:
• 5 to 32 Vdc nominal supply enabling flexible power sources
• 150 Mbps transmission speed supporting high-throughput links
• 3G/4G SMA female antenna Interface for external aerials
• RS232 link-connect port allowing serial device integration
• Operating range -30°C to 70°C for extreme-environment use
• 150 Mbps transmission speed supporting high-throughput links
• 3G/4G SMA female antenna Interface for external aerials
• RS232 link-connect port allowing serial device integration
• Operating range -30°C to 70°C for extreme-environment use
Applications
• Suitable for remote telemetry over cellular networks
• Ideal for factory-floor gateway functions on DIN rail
• Used with legacy sensors via serial RS232 connections
• Can be used for multi-device LAN distribution in cabinets
• Suitable for vehicle-adjacent or outdoor enclosed installations
• Ideal for factory-floor gateway functions on DIN rail
• Used with legacy sensors via serial RS232 connections
• Can be used for multi-device LAN distribution in cabinets
• Suitable for vehicle-adjacent or outdoor enclosed installations
What ports are available for local network connections?
It provides six LAN ports to connect multiple local devices.
Which interfaces support cellular and subscriber modules?
A 3G/4G SMA female antenna connector is provided alongside a SIM/R-UIM interface.
How is the product mounted in control panels?
It is designed for DIN-rail mounting to integrate into standard control enclosures.
What approvals ensure conformity with regional standards?
It holds CE, RoHS and CCC approvals.
What are the unit's physical mass and enclosure dimensions?
The unit weighs 350 g and measures 100 mm width, 102 mm height, 42 mm depth.
Related links
- Siretta QUARTZ-LITE-GW21-LTE(EU) + ACCESSORIES QUARTZ-LITE-GW21-LTE(EU) + ACCESSORIES, 2 Port LAN
- Siretta QUARTZ-LITE-W21-LTE(EU) + ACCESSORIES QUARTZ-LITE-W21-LTE(EU) + ACCESSORIES, 2 Port LAN
- Siretta QUARTZ-LITE-21-LTE(EU) + ACCESSORIES QUARTZ-LITE-21-LTE(EU) + ACCESSORIES, 2 Port LAN
- Siretta QUARTZ-COMPACT-11-LTE(EU) + ACCESSORIES QUARTZ-COMPACT 3G Ethernet Lan
- Siretta QUARTZ-COMPACT-G11-LTE(EU) + ACCESSORIES QUARTZ-COMPACT-G11-LTE(EU) + ACCESSORIES 3G Fallback,
- Siretta QUARTZ-LITE-W21-UMTS(EU) + ACCESSORIES QUARTZ-LITE-W21-UMTS(EU) + ACCESSORIES, 2 Port LAN
- Siretta QUARTZ-LITE-21-UMTS(EU) + ACCESSORIES QUARTZ-LITE-21-UMTS(EU) + ACCESSORIES, 2 Port LAN
- Siretta QUARTZ-GOLD-W21-LTE4 (EU) + ACCESSORIES QUARTZ-GOLD-W21-LTE4 (EU) + ACCESSORIES, 2 Port 4G LTE
