Ewon Flexy201 Flexy201
- RS Stock No.:
- 250-2739
- Mfr. Part No.:
- FLEXY20100_00MA
- Manufacturer:
- Ewon
Subtotal (1 unit)*
€747.48
(exc. VAT)
€919.40
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €747.48 |
*price indicative
- RS Stock No.:
- 250-2739
- Mfr. Part No.:
- FLEXY20100_00MA
- Manufacturer:
- Ewon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ewon | |
| Product Type | Industrial Router | |
| Transmission Speed | 100Mbps | |
| Nominal Supply Voltage | 24 V dc | |
| Mount Type | DIN Rail | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Series | Flexy201 | |
| Width | 133mm | |
| Standards/Approvals | RoHS | |
| Height | 79mm | |
| Depth | 88mm | |
| Select all | ||
|---|---|---|
Brand Ewon | ||
Product Type Industrial Router | ||
Transmission Speed 100Mbps | ||
Nominal Supply Voltage 24 V dc | ||
Mount Type DIN Rail | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Series Flexy201 | ||
Width 133mm | ||
Standards/Approvals RoHS | ||
Height 79mm | ||
Depth 88mm | ||
- COO (Country of Origin):
- BE
The Ewon Flexy is the first modular industrial M2M router available on the market. It has Flexible Field, providing easy connection to a wide range of external devices, including various field protocols.
Operating temperature -25 to +60 °C
Operating altitude is up to maximum 2000m
For connectivity an add-on module is needed:
2 Serial ports extension board for Ewon Flexy Flexy Industrial Internet Router FLA3301_00 RS: 250-2729
3G extension board for Ewon Flexy Industrial Internet Router FLB3202_01 RS: 250-2730
4G APAC extension board for Ewon Flexy Flexy Industrial Internet Router FLB3209_00 RS: 252-731
WIFI extension board for Ewon Flexy Industrial Internet Router FLB3271_00 RS: 250-2732
USB extension board for Ewon Flexy Industrial Internet Router FLB3601_00 RS: 250-2733
MPI extension board for Ewon Flexy Industrial Internet Router FLC3701_00 RS: 250-2734
Single ethernet extension board for Ewon Flexy Industrial Internet Router FLX3101_00 RS: 250-2743
IO extension board (8DI-4AI-2DO) for Ewon Flexy Industrial Internet Router FLX3402_00 RS: 250-2745
