Ewon Flexy103

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

€709.15

(exc. VAT)

€872.25

(inc. VAT)

RS Stock No.:
250-2737
Mfr. Part No.:
FLEXY10300_00MA
Manufacturer:
Ewon
Find similar products by selecting one or more attributes.
Select all

Brand

Ewon

Router Type

Modem Router

Model

Flexy103

Network Speed

10/100Mbit/s

COO (Country of Origin):
BE
The Ewon Flexy is the first modular industrial M2M router available on the market. It has Flexible Field, providing easy connection to a wide range of external devices, including various field protocols.

Operating temperature -25 to +60 °C
Operating altitude is up to maximum 2000m

For connectivity an add-on module is needed:
2 Serial ports extension board for Ewon Flexy Flexy Industrial Internet Router FLA3301_00 RS: 250-2729
3G extension board for Ewon Flexy Industrial Internet Router FLB3202_01 RS: 250-2730
4G APAC extension board for Ewon Flexy Flexy Industrial Internet Router FLB3209_00 RS: 252-731
WIFI extension board for Ewon Flexy Industrial Internet Router FLB3271_00 RS: 250-2732
USB extension board for Ewon Flexy Industrial Internet Router FLB3601_00 RS: 250-2733
MPI extension board for Ewon Flexy Industrial Internet Router FLC3701_00 RS: 250-2734
Single ethernet extension board for Ewon Flexy Industrial Internet Router FLX3101_00 RS: 250-2743
IO extension board (8DI-4AI-2DO) for Ewon Flexy Industrial Internet Router FLX3402_00 RS: 250-2745

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy