MOXA AWK 802.11a/b/g/n, 2 Port

Subtotal (1 unit)*

€587.38

(exc. VAT)

€722.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 54 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€587.38

*price indicative

RS Stock No.:
255-1934
Distrelec Article No.:
301-01-141
Mfr. Part No.:
AWK-1137C-EU
Manufacturer:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Product Type

Wireless Router

Model Number

AWK

Transmission Speed

300Mbps

Nominal Supply Voltage

9 → 30 V dc

Mount Type

Wall, DIN Rail

Number of Ports

2

Minimum Operating Temperature

0°C

Connection Port

2 Ethernet LAN Ports

Maximum Operating Temperature

60°C

Depth

26mm

Standards/Approvals

EN 61000-6-2/-6-4, E mark E1, EN 55032/24, IEC 61000-4-4, IEC 61000-4-2, Telcordia SR332, UL 60950-1, IEC 61000-4-8, IEC 61000-4-5, FCC Part 15B Class A, CISPR 22, EN 60950-1, IEC 61000-4-3, IEC 61000-4-6

Weight

470g

Width

77.1mm

Height

115.5mm

Communication Protocol

802.11a/b/g/n

COO (Country of Origin):
TW

MOXA Wireless Client, 300Mbps Transmission Speed, 9 to 30V DC Nominal Supply Voltage - AWK-1137C-EU


This wireless client provides industrial-grade Wi?Fi connectivity for factory and automation environments, enabling Ethernet devices to join wireless networks using 802.11a/b/g/n protocols. It is intended for use where robust wireless bridging is required to connect equipment without native Wi?Fi, and it operates within a broad DC supply range suitable for control and field installations.

Features and Benefits:


• Dual Ethernet ports enable wired device integration and network redundancy
• Operates from 9 to 30V DC for flexible power sourcing
• Supports transmission speeds up to 300 Mbps for high-throughput links
• Withstands ambient temperatures up to +60°C for hot environments
• Certified against EN 61000-6-2/-6-4 to reduce electromagnetic disturbances
• Wall and DIN-rail mounting options simplify system installation

Applications


• Suitable for wireless connectivity of PLCs and HMIs in production lines
• Ideal for remote I/O modules requiring a Wi?Fi bridge
• Used with CCTV or inspection cameras lacking wireless interfaces
• Can be used for SCADA node integration in utility substations

What connection options are available for attaching field devices?


Two Ethernet LAN ports provide simultaneous connection of two wired devices or daisy?chain arrangements to local equipment.

How does the unit perform in electrically noisy industrial sites?


It meets multiple immunity and emission standards including IEC immunity tests and EN emissions to maintain link stability amid interference.

What mounting choices support Compact cabinet layouts?


The enclosure is designed for either direct wall fixing or DIN-rail attachment to suit cabinet or panel installations.

How heavy and Compact is the device for rack or panel planning?


The unit weighs 470 g and has a Compact footprint to assist in space-constrained installations.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy