MOXA AWK IEEE 802.11a/b/g/n, 2 Port
- RS Stock No.:
- 255-1935
- Distrelec Article No.:
- 301-01-162
- Mfr. Part No.:
- AWK-1137C-EU-T
- Manufacturer:
- MOXA
Subtotal (1 unit)*
€657.83
(exc. VAT)
€809.13
(inc. VAT)
In Stock
- Plus 17 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €657.83 |
*price indicative
- RS Stock No.:
- 255-1935
- Distrelec Article No.:
- 301-01-162
- Mfr. Part No.:
- AWK-1137C-EU-T
- Manufacturer:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Router | |
| Model Number | AWK | |
| Nominal Supply Voltage | 9 → 30 V dc | |
| Mount Type | Wall, DIN Rail | |
| Number of Ports | 2 | |
| Minimum Operating Temperature | -40°C | |
| Connection Port | 10/100 BaseT(X) Ports (RJ45 Connector) | |
| Maximum Operating Temperature | 75°C | |
| Width | 77.1mm | |
| Height | 115.5mm | |
| Depth | 26mm | |
| Weight | 470g | |
| Standards/Approvals | IEEE 802.3 for 10BaseT, IEEE 802.3u for 100BaseT(X), IEEE 802.1Q for VLAN tagging | |
| Communication Protocol | IEEE 802.11a/b/g/n | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Router | ||
Model Number AWK | ||
Nominal Supply Voltage 9 → 30 V dc | ||
Mount Type Wall, DIN Rail | ||
Number of Ports 2 | ||
Minimum Operating Temperature -40°C | ||
Connection Port 10/100 BaseT(X) Ports (RJ45 Connector) | ||
Maximum Operating Temperature 75°C | ||
Width 77.1mm | ||
Height 115.5mm | ||
Depth 26mm | ||
Weight 470g | ||
Standards/Approvals IEEE 802.3 for 10BaseT, IEEE 802.3u for 100BaseT(X), IEEE 802.1Q for VLAN tagging | ||
Communication Protocol IEEE 802.11a/b/g/n | ||
- COO (Country of Origin):
- TW
The Moxa Europe industrial wireless mobile applications enables WLAN connections for both Ethernet and serial devices, and is compliant with industrial standards and approvals covering operating temperature, power input voltage, surge, ESD, and vibration. It operate on either the 2.4 or 5 GHz bands, and is backwards-compatible with existing 802.11a/b/g deployments to future-proof your wireless investments. The wireless add-on for the MXview network management utility visualizes the AWK's invisible wireless connections to ensure wall-to-wall Wi-Fi connectivity.
IEEE 802.11a/b/g/n compliant client
Comprehensive interfaces with one serial port and two Ethernet LAN ports
Millisecond-level client-based turbo Roaming
Easy setup and deployment with AeroMag
2x2 MIMO future-proof technology
Easy network setup with Network Address Translation (NAT)
Integrated robust antenna and power isolation
Anti-vibration design
Compact size for your industrial applications
Related links
- MOXA AWK 802.11a/b/g/n, 2 Port
- MOXA AWK IEEE 802.11a/b/g/n, 1 Port
- MOXA AWK-1137C-JP-T Wireless Access Point 300Mbps 802.11a/b/g/n
- MOXA AWK-1137C-US-T Wireless Access Point 300Mbps 802.11a/b/g/n
- MOXA AWK-1137C-JP Wireless Access Point 300Mbps 802.11a/b/g/n
- MOXA AWK-1131A-JP-T Wireless Access Point 300Mbps IEEE 802.11a/b/g/n
- MOXA AWK-1131A-US-T Wireless Access Point 300Mbps IEEE 802.11a/b/g/n
- MOXA AWK-4131A-US-T Wireless Access Point 300Mbps IEEE 802.11a/b/g/n
