Ewon Cosy+ Cosy+, 4 Port WiFi
- RS Stock No.:
- 262-0380
- Mfr. Part No.:
- EC7133J_00MA
- Manufacturer:
- Ewon
Subtotal (1 unit)*
€738.00
(exc. VAT)
€907.74
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €738.00 |
*price indicative
- RS Stock No.:
- 262-0380
- Mfr. Part No.:
- EC7133J_00MA
- Manufacturer:
- Ewon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ewon | |
| Product Type | Router | |
| Nominal Supply Voltage | 24 V | |
| Connection Type | WiFi | |
| Mount Type | Bracket | |
| Number of Ports | 4 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 43.6mm | |
| Depth | 99mm | |
| Weight | 214g | |
| Standards/Approvals | RoHS, UKCA, CE | |
| Series | Cosy+ | |
| Height | 108mm | |
| Select all | ||
|---|---|---|
Brand Ewon | ||
Product Type Router | ||
Nominal Supply Voltage 24 V | ||
Connection Type WiFi | ||
Mount Type Bracket | ||
Number of Ports 4 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Width 43.6mm | ||
Depth 99mm | ||
Weight 214g | ||
Standards/Approvals RoHS, UKCA, CE | ||
Series Cosy+ | ||
Height 108mm | ||
- COO (Country of Origin):
- BE
The Ewon Cosy+ is an industrial VPN gateway designed to offer secure remote access across the internet, to machines and equipment at customers sites or in the field. Cosy+ Wi-Fi is the ideal product to be sure to have a successful connection in all situations. Local Wireless access connectivity eases troubleshooting and maintenance task of engineers working into a factory around the machine. It is easy to maintain and has a straight forward setup that can make any machine IoT-ready in a matter of minutes. It weights around 214 grams and has a operating temperature of -25°C to +60°C.
1 to 11 channel frequencies
WAN Ethernet with up to 3 ports
LAN Ethernet with up to 4 ports
SD card reader
VPN security
