Ewon Cosy+ Cosy, 4 Port 4G, Ethernet, USB
- RS Stock No.:
- 262-0384
- Mfr. Part No.:
- EC7133K_01MA
- Manufacturer:
- Ewon
Subtotal (1 unit)*
€886.80
(exc. VAT)
€1,090.76
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €886.80 |
*price indicative
- RS Stock No.:
- 262-0384
- Mfr. Part No.:
- EC7133K_01MA
- Manufacturer:
- Ewon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ewon | |
| Product Type | Router | |
| Nominal Supply Voltage | 24 V | |
| Mount Type | Bracket | |
| Connection Type | 4G, Ethernet, USB | |
| Number of Ports | 4 | |
| Minimum Operating Temperature | -26°C | |
| Maximum Operating Temperature | 60°C | |
| Weight | 217g | |
| Width | 43.6mm | |
| Series | Cosy | |
| Depth | 99mm | |
| Height | 108mm | |
| Standards/Approvals | RoHS, CE, UKCA | |
| Select all | ||
|---|---|---|
Brand Ewon | ||
Product Type Router | ||
Nominal Supply Voltage 24 V | ||
Mount Type Bracket | ||
Connection Type 4G, Ethernet, USB | ||
Number of Ports 4 | ||
Minimum Operating Temperature -26°C | ||
Maximum Operating Temperature 60°C | ||
Weight 217g | ||
Width 43.6mm | ||
Series Cosy | ||
Depth 99mm | ||
Height 108mm | ||
Standards/Approvals RoHS, CE, UKCA | ||
- COO (Country of Origin):
- BE
The Ewon Cosy+ 4G NA is an industrial VPN gateway designed to offer secure remote access across the internet, to machines and equipment at customers sites or in the field. It is easy to maintain and has a straight forward setup that can make any machine IoT-ready in matter of minutes. The Ewon Cosy, can be remotely used to connect to the PLC using its Ethernet port or its USB interface. It consist of a embedded real-time clock for synchronization and FTP server for configuration and firmware update. It weights around 217 grams and has a operating temperature of -25°C to +60°C.
WAN Ethernet with up to 3 ports
LAN Ethernet with up to 4 ports
SD card reader
VPN security
Related links
- Ewon Cosy+ Cosy+ USB Ethernet VPN
- Ewon Cosy+ Cosy, 4 Port 4G APAC
- Ewon Cosy+ Cosy+, 4 Port WiFi
- Ewon Ewon Cosy+ Ewon Cosy, 4 Port
- TP-Link DR3220V-4G DR3220 Cellular USB
- MOXA OnCell G4302-LTE4-JP OnCell G4302-LTE4-JP Ethernet RS422 RS232 RS485
- UAB TELTONIKA NETWORKS CALYX, 4 Port 4G LTE
- Teltonika RUTM09000000 Modbus TCP SNMP UDP, 4 Port 4G
