Siemens M826-2 SHDSL M826-2 SHDSL
- RS Stock No.:
- 265-8799
- Distrelec Article No.:
- 301-24-622
- Mfr. Part No.:
- 6GK58262AB002AB2
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,218.06
(exc. VAT)
€1,498.21
(inc. VAT)
Temporarily out of stock
- Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,218.06 |
*price indicative
- RS Stock No.:
- 265-8799
- Distrelec Article No.:
- 301-24-622
- Mfr. Part No.:
- 6GK58262AB002AB2
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | WiFi Router | |
| Nominal Supply Voltage | 24 V | |
| Mount Type | Bracket | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Series | M826-2 SHDSL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type WiFi Router | ||
Nominal Supply Voltage 24 V | ||
Mount Type Bracket | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Series M826-2 SHDSL | ||
- COO (Country of Origin):
- DE
The Siemens SCALANCE M826-2 SHDSL router is used for the IP communication via 2-wire and 4-wire cables from Ethernet-based programmable controllers. The router used SHDSL topology and it is point-to-point, bonding, line bridge mode.
Routing mode with VPN, Firewall, NAT
IP20 protection class
Consumed current at rated supply voltage maximum 290 mA
