Siemens Plastic Siemens 3WA size 2 Busbar

Subtotal (1 unit)*

€1,038.29

(exc. VAT)

€1,277.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,038.29

*price indicative

RS Stock No.:
627-183
Mfr. Part No.:
8PQ6000-5BA53
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Busbar

Range

Siemens

Material

Plastic

For Use With

3WA size 2 (Air Circuit Breaker or similar device), Vertical busbar, for compartment door, fixed-mounted, withdrawable configuration

Standards/Approvals

General Product Approval, other, Environmental Confirmations

Series

3WA size 2

Colour

White

COO (Country of Origin):
DE
The Siemens connection vertical busbar is engineered to facilitate efficient power distribution in a compact design. This model features a robust construction, ensuring stability and safety in various electrical environments. With a width of 800 mm, it presents an ideal solution for installations requiring a fixed-mounted, withdrawable busbar that seamlessly connects compartments. Designed with precision, the product prioritises both performance and user-friendliness, making it an essential component for modern electrical systems. Its aesthetically pleasing white colour complements a range of interior designs, providing a perfect balance of functionality and style.

Crafted from high-quality plastic for durability

Height of 350 mm enhances installation versatility

Depth of 600 mm allows efficient spacing in electrical setups

Environmentally friendly design aligns with contemporary sustainability practices

Technical support and extensive resources available online for ease of use

Complies with various industry standards, assuring reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy