Phoenix Contact 100Mbps RS2005 6
- RS Stock No.:
- 893-7821
- Distrelec Article No.:
- 303-16-940
- Mfr. Part No.:
- 2701875
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€1,222.34
(exc. VAT)
€1,503.48
(inc. VAT)
- RS Stock No.:
- 893-7821
- Distrelec Article No.:
- 303-16-940
- Mfr. Part No.:
- 2701875
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Router | |
| Network Speed | 100Mbps | |
| Number of LAN Ports | 6 | |
| WAN Interface | RJ45 Connector | |
| Security Protocols | AES, DES | |
| Width | 45mm | |
| Depth | 114mm | |
| Weight | 900g | |
| Standards/Approvals | UL Listed/cUL Listed/cULus Listed | |
| Height | 130mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Router | ||
Network Speed 100Mbps | ||
Number of LAN Ports 6 | ||
WAN Interface RJ45 Connector | ||
Security Protocols AES, DES | ||
Width 45mm | ||
Depth 114mm | ||
Weight 900g | ||
Standards/Approvals UL Listed/cUL Listed/cULus Listed | ||
Height 130mm | ||
- COO (Country of Origin):
- DE
MGUARD Router
Phoenix contact brings you their range of brilliant and premium cybersecurity products. The mGuard series routers are designed to provide you with maximum security and maximum performance. These great routers boast an intelligent firewall with a full scope of functions, super easy configuration, VPN/CIFS monitoring, NAT/1:1 NAT and can act as your central management point. The RJ45 ports (twisted pair) housed in a strong metal housing are capable of 10/100 Mbps.
Not to mention, on the front of this panel is an easy set of diagnostic LED's to help you easily maintain your router. This mGuard router supports HTTPS protocol, can be used as either a server or a relay agent and can support up to 250 tunnels with an additional license.
Features and benefits:
Firmware:
mGuard firmware can be found directly on the Phoenix Contact official website (https://www.phoenixcontact.com/). This will include the latest and most secure firmware.
Phoenix Contact
Related links
- Phoenix Contact 100Mbps RS4004 6
- Phoenix Contact 100Mbps RS4004 2
- Phoenix Contact 100Mbps RS4000 2
- Phoenix Contact 100Mbps RS2000 2
- Phoenix Contact 100Mbps FL MGUARD RS4000 2 WiFi
- Phoenix Contact 100Mbps FL MGuard 1
- Phoenix Contact 100Mbps FL MGUARD PCI4000 VPN 2 WiFi
- Phoenix Contact 100Mbps TC ROUTER 4202T-4G EU WLAN 4G LTE, WiFi 5GHz

