Jumo PT1000 Temperature Probe, 3 Wire, Class B +600°C Max
- RS Stock No.:
- 279-791
- Mfr. Part No.:
- 902930/60-150-1006-0-0-0-0-10-000/000
- Manufacturer:
- Jumo
Subtotal (1 unit)*
€482.41
(exc. VAT)
€593.36
(inc. VAT)
Temporarily out of stock
- Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €482.41 |
*price indicative
- RS Stock No.:
- 279-791
- Mfr. Part No.:
- 902930/60-150-1006-0-0-0-0-10-000/000
- Manufacturer:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Sensor Type | PT1000 | |
| Minimum Temperature Sensed | -200°C | |
| Maximum Temperature Sensed | +600°C | |
| Number Of Wires | 3 | |
| Accuracy | Class B | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Sensor Type PT1000 | ||
Minimum Temperature Sensed -200°C | ||
Maximum Temperature Sensed +600°C | ||
Number Of Wires 3 | ||
Accuracy Class B | ||
- COO (Country of Origin):
- DE
The Jumo Radio transmitter module with M 12 plug connection basically allows the connection of various resistance thermometers, which are designed with measuring insert 1x Pt1000 according to DIN EN 60751 in three-wire technology and M 12 plug connection. The transmitter electronics are located in an oil and acid resistant housing, whose ambient temperature may be in the range of -25 to +125 °C. The measured values are transmitted wirelessly via an integrated Wtrans transmitter to the appropriate Wtrans receivers, where they are displayed and are available in digital form at the RS485 interface and as an analog output. Radio transmitter module is suitable therefore everywhere, where one places flexibility to the temperature sensor selection and additionally a high wiring expenditure would like to avoid. The radio frequencies of the Wtrans measuring system (868.4 MHz) are largely insensitive to external interference and allow transmission even in harsh industrial environments.
One receiver version can signal different alarms at two relay outputs
If the antenna wall mount with the 3 m long antenna cable is used on the receiver side, the range in free field is 300 m
A setup program is available as an accessory for easy configuration and parameterization of the Wtrans measuring system on a PC
As an option, the Online Chart function can be used to record measured values on the PC
The protection class is IP67
A long-life lithium battery 3.6 V is used for the power supply
Thus extended temperature ranges from -200 up to +600 °C can be transmitted
If the antenna wall mount with the 3 m long antenna cable is used on the receiver side, the range in free field is 300 m
A setup program is available as an accessory for easy configuration and parameterization of the Wtrans measuring system on a PC
As an option, the Online Chart function can be used to record measured values on the PC
The protection class is IP67
A long-life lithium battery 3.6 V is used for the power supply
Thus extended temperature ranges from -200 up to +600 °C can be transmitted
Related links
- Jumo PT1000 Temperature Probe Class B +600°C Max
- Jumo PT1000 Temperature Probe 100mm Long Class B +260°C Max
- Jumo RTD Temperature Probe 100mm Long Class B +260°C Max
- Jumo PT1000 Temperature Probe 29mm Long Class B +90°C Max
- Jumo PT1000 Temperature Probe 2 Wire, Class B +80°C Max
- Jumo PT1000 Temperature Probe 2 Wire, Class B +90°C Max
- Jumo PT1000 Temperature Probe 60mm Long Class B +150°C Max
- Jumo PT100 Temperature Probe 70mm Long Class B +600°C Max
