Endress+Hauser RTD RTD Sensor, 6mm Dia, 300mm Long, 4 Wire, G1/2, ±0.15 % +200°C Max
- RS Stock No.:
- 317-750
- Mfr. Part No.:
- TM311-AAC0BG1BBX1A1
- Manufacturer:
- Endress+Hauser
Subtotal (1 unit)*
€175.82
(exc. VAT)
€216.26
(inc. VAT)
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €175.82 |
*price indicative
- RS Stock No.:
- 317-750
- Mfr. Part No.:
- TM311-AAC0BG1BBX1A1
- Manufacturer:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Sensor Type | RTD | |
| Probe Length | 300mm | |
| Probe Diameter | 6mm | |
| Minimum Temperature Sensed | -50°C | |
| Maximum Temperature Sensed | +200°C | |
| Process Connection | G1/2 | |
| Number Of Wires | 4 | |
| Accuracy | ±0.15 % | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Sensor Type RTD | ||
Probe Length 300mm | ||
Probe Diameter 6mm | ||
Minimum Temperature Sensed -50°C | ||
Maximum Temperature Sensed +200°C | ||
Process Connection G1/2 | ||
Number Of Wires 4 | ||
Accuracy ±0.15 % | ||
- COO (Country of Origin):
- DE
The Endress+Hauser iTHERM CompactLine TM311 sanitary thermometer provides accurate and fast process temperature measurements in hygienic and aseptic applications. Its temperature sensor offers a 4 wire connection or feeds into a smart temperature transmitter with 4 to 20 mA, IO-Link or switch output. Featuring TipSens technology, the RTD delivers response times as low as 1.5 s for optimum process control.
Fast installation and easy commissioning
Compact dimensions for installation in tight spaces
Excellent temperature measurement performance
Short response times as low as 1.5 s
High sensor accuracy even with short immersion lengths
Compact dimensions for installation in tight spaces
Excellent temperature measurement performance
Short response times as low as 1.5 s
High sensor accuracy even with short immersion lengths
Related links
- Endress+Hauser RTD RTD Sensor 300mm Long G1/2, ±0.15 % +200°C Max
- Endress+Hauser RTD RTD Sensor 50mm Long G1/2, ±0.15 % +200°C Max
- Endress+Hauser RTD RTD Sensor 150mm Long G1/2, ±0.15 % +200°C Max
- Endress+Hauser RTD RTD Sensor 100mm Long G1/2, ±0.15 % +200°C Max
- Endress+Hauser RTD RTD Sensor 11 mm Dia 4 Wire ±0.15 % +200°C Max
- Endress+Hauser RTD RTD Sensor 100mm Long 4 Wire ±0.15 % +200°C Max
- Endress+Hauser RTD RTD Sensor 50mm Long 4 Wire ±0.15 % +200°C Max
- Endress+Hauser RTD RTD Sensor 11 mm Dia 3 G1/2, ±0.15 % +200°C Max
