RS PRO PT100 Temperature Sensor, 9.4mm Dia, 26mm Long, 3 Wire, 200°C Max
- RS Stock No.:
- 350-410
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€26.54
(exc. VAT)
€32.64
(inc. VAT)
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.54 |
*price indicative
- RS Stock No.:
- 350-410
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sensor Type | PT100 | |
| Probe Length | 26mm | |
| Probe Diameter | 9.4mm | |
| Minimum Temperature Sensed | -50°C | |
| Maximum Temperature Sensed | +200°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sensor Type PT100 | ||
Probe Length 26mm | ||
Probe Diameter 9.4mm | ||
Minimum Temperature Sensed -50°C | ||
Maximum Temperature Sensed +200°C | ||
- COO (Country of Origin):
- TR
RS PRO Standard Bayonet Type PT100 Thermo Resistance Temperature Sensor, 9.4mm Diameter, 26mm Immersion Length
The RS PRO Standard Bayonet Type PT100 Thermo Resistance Temperature Sensor is designed to provide precise temperature measurements in various industrial settings. With a robust construction and a 4-metre cable length, this RTD sensor is ideal for applications requiring reliable and accurate temperature monitoring.
Features and Benefits
9.4mm Diameter: Ensures compatibility with a wide range of applications
26mm Immersion Length: Suitable for shallow immersion requirements
Max Operating Temperature 200°C: Capable of handling high-temperature environments
Protection Tube AISI304 (DIN 1.4301): Offers excellent corrosion resistance
Sensor Type DIN/EN 60751: Ensures compliance with international standards
Cable Type Silicone Plus Silicone: Provides flexibility and durability in harsh conditions
26mm Immersion Length: Suitable for shallow immersion requirements
Max Operating Temperature 200°C: Capable of handling high-temperature environments
Protection Tube AISI304 (DIN 1.4301): Offers excellent corrosion resistance
Sensor Type DIN/EN 60751: Ensures compliance with international standards
Cable Type Silicone Plus Silicone: Provides flexibility and durability in harsh conditions
Applications
Machinery manufacturing
Panel manufacturing
Production and test equipment
Food industry
Chemical industry
Textile industry
Industrial control applications
Panel manufacturing
Production and test equipment
Food industry
Chemical industry
Textile industry
Industrial control applications
Additional Information
Termination Type: Screw
Number Of Wires: 3
Probe Material: Stainless Steel
Number Of Wires: 3
Probe Material: Stainless Steel
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO PT100 Temperature Sensor 26mm Long 200°C Max
- RS PRO PT100 Temperature Sensor 26mm Long 400°C Max
- RS PRO PT1000 Temperature Sensor 26mm Long 200°C Max
- RS PRO PT1000 Temperature Sensor 26mm Long 400°C Max
- Emko PT1000 Temperature Sensor 26mm Long, +200°C Max
- Emko PT1000 Temperature Sensor 26mm Long, +400°C Max
- RS PRO PT100 Temperature Sensor 200°C Max
- RS PRO PT100 Temperature Sensor 50mm Long Probe, 200°C Max
