RS PRO PT100 Temperature Sensor, 9.4mm Dia, 26mm Long, 3 Wire, 400°C Max
- RS Stock No.:
- 350-413
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€21.78
(exc. VAT)
€26.79
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
- Plus 9 unit(s) shipping from 12 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.78 |
*price indicative
- RS Stock No.:
- 350-413
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sensor Type | PT100 | |
| Probe Length | 26mm | |
| Probe Diameter | 9.4mm | |
| Minimum Temperature Sensed | -50°C | |
| Maximum Temperature Sensed | +400°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sensor Type PT100 | ||
Probe Length 26mm | ||
Probe Diameter 9.4mm | ||
Minimum Temperature Sensed -50°C | ||
Maximum Temperature Sensed +400°C | ||
- COO (Country of Origin):
- TR
RS PRO Standard Bayonet Type PT100 Thermo Resistance Temperature Sensor, 9.4mm Diameter, 26mm Immersion Length
The RS PRO Standard Bayonet Type PT100 Thermo Resistance Temperature Sensor is designed for precise temperature measurement in industrial environments. With a robust construction and reliable performance, it is ideal for machinery and panel manufacturing, as well as production and test equipment. This RTD sensor is particularly suitable for the food, chemical, and textile industries, providing accurate temperature readings essential for quality control and process optimisation.
Features and Benefits
9.4mm Diameter: Ensures compatibility with a wide range of applications
26mm Immersion Length: Provides accurate temperature readings at the required depth
2M Cable Length: Offers flexibility in installation and connectivity
Max Operating Temperature 400°C: Suitable for high-temperature environments
Protection Tube AISI304 (DIN1.4301): Provides durability and resistance to corrosion
Sensor Type DIN/EN60751: Ensures compliance with international standards
Fiber Glass Plus Braided Wire: Enhances durability and temperature resistance
26mm Immersion Length: Provides accurate temperature readings at the required depth
2M Cable Length: Offers flexibility in installation and connectivity
Max Operating Temperature 400°C: Suitable for high-temperature environments
Protection Tube AISI304 (DIN1.4301): Provides durability and resistance to corrosion
Sensor Type DIN/EN60751: Ensures compliance with international standards
Fiber Glass Plus Braided Wire: Enhances durability and temperature resistance
Applications
Machinery manufacturing
Panel manufacturing
Production and test equipment
Food industry
Chemical industry
Textile industry
Industrial control applications
Panel manufacturing
Production and test equipment
Food industry
Chemical industry
Textile industry
Industrial control applications
Additional Information
Termination Type: Screw for secure and reliable connections
Probe Material: Stainless Steel for enhanced durability and longevity
This RTD sensor is a dependable choice for professionals seeking precise and reliable temperature measurement solutions across various industrial sectors.
Probe Material: Stainless Steel for enhanced durability and longevity
This RTD sensor is a dependable choice for professionals seeking precise and reliable temperature measurement solutions across various industrial sectors.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO PT100 Temperature Sensor 26mm Long 400°C Max
- RS PRO PT100 Temperature Sensor 26mm Long 200°C Max
- RS PRO PT1000 Temperature Sensor 26mm Long 400°C Max
- RS PRO PT1000 Temperature Sensor 26mm Long 200°C Max
- Emko PT1000 Temperature Sensor 26mm Long, +400°C Max
- Emko PT1000 Temperature Sensor 26mm Long, +200°C Max
- RS PRO PT100 Temperature Sensor 50mm Long 400°C Max
- RS PRO PT100 Temperature Sensor 50mm Long 400°C Max
