Reckmann PT100 RTD Sensor, 3mm Dia, 250mm Long, Probe, +350°C Max

Bulk discount available

Subtotal (1 unit)*

€79.08

(exc. VAT)

€97.27

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 2€79.08
3 +€75.90

*price indicative

RS Stock No.:
465-612
Mfr. Part No.:
R15-4A-M12-3-250
Manufacturer:
Reckmann
Find similar products by selecting one or more attributes.
Select all

Brand

Reckmann

Sensor Type

PT100

Probe Length

250mm

Probe Diameter

3mm

Minimum Temperature Sensed

-30°C

Maximum Temperature Sensed

+350°C

Termination Type

M12 Connector

Process Connection

Probe

COO (Country of Origin):
IT

Pt100 temperature sensor


Temperature sensor with M12 plug connector
Accuracy class A
Flexible sensor tube
Compatible connection cable RS stock no. 465-545

Related links