Reckmann Connecting Cable
- RS Stock No.:
- 465-545
- Mfr. Part No.:
- R17-G-4-M12-1500
- Manufacturer:
- Reckmann
Image representative of range
Bulk discount available
Subtotal (1 unit)*
€20.00
(exc. VAT)
€24.60
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €20.00 |
| 5 - 9 | €19.46 |
| 10 + | €18.40 |
*price indicative
- RS Stock No.:
- 465-545
- Mfr. Part No.:
- R17-G-4-M12-1500
- Manufacturer:
- Reckmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Reckmann | |
| Accessory Type | Connecting Cable | |
| Select all | ||
|---|---|---|
Brand Reckmann | ||
Accessory Type Connecting Cable | ||
- COO (Country of Origin):
- IT
Connection lead with M12 cable box for temperature sensor
Special connection lead for temperature sensors
White-red colour coding
Silicone insulation
Compatible with sensors e.g. RS stock no. 465-551
Related links
- Reckmann M12 PT100 Connection Cable for Use with PT100 Sensor
- Reckmann PT100 RTD Sensor 100mm Long +350°C Max
- Carlo Gavazzi Capacitive Barrel Ultrasonic Sensor 1500 mm Detection 18 → 30 V dc
- Carlo Gavazzi Capacitive Barrel Ultrasonic Sensor 1500 mm Detection 18 → 30 V dc
- Reckmann PT100 RTD Sensor 150mm Long +350°C Max
- Reckmann PT100 RTD Sensor 150mm Long +350°C Max
- Reckmann PT100 RTD Sensor 250mm Long +350°C Max
- Reckmann PT100 RTD Sensor 100mm Long +350°C Max
