Reckmann PT100 RTD Sensor, 6mm Dia, 100mm Long, Probe, +350°C Max
- RS Stock No.:
- 465-628
- Mfr. Part No.:
- R15-4A-M12-6-100
- Manufacturer:
- Reckmann
Bulk discount available
Subtotal (1 unit)*
€80.72
(exc. VAT)
€99.29
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | €80.72 |
| 3 + | €77.48 |
*price indicative
- RS Stock No.:
- 465-628
- Mfr. Part No.:
- R15-4A-M12-6-100
- Manufacturer:
- Reckmann
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Reckmann | |
| Sensor Type | PT100 | |
| Probe Length | 100mm | |
| Probe Diameter | 6mm | |
| Minimum Temperature Sensed | -30°C | |
| Maximum Temperature Sensed | +350°C | |
| Termination Type | M12 Connector | |
| Process Connection | Probe | |
| Select all | ||
|---|---|---|
Brand Reckmann | ||
Sensor Type PT100 | ||
Probe Length 100mm | ||
Probe Diameter 6mm | ||
Minimum Temperature Sensed -30°C | ||
Maximum Temperature Sensed +350°C | ||
Termination Type M12 Connector | ||
Process Connection Probe | ||
- COO (Country of Origin):
- IT
Pt100 temperature sensor
Temperature sensor with M12 plug connector
Accuracy class A
Flexible sensor tube
Compatible connection cable RS stock no. 465-545
Accuracy class A
Flexible sensor tube
Compatible connection cable RS stock no. 465-545
Related links
- Reckmann PT100 RTD Sensor 100mm Long +350°C Max
- Reckmann PT100 RTD Sensor 150mm Long +350°C Max
- Reckmann PT100 RTD Sensor 250mm Long +350°C Max
- Reckmann PT100 RTD Sensor 150mm Long +350°C Max
- Reckmann PT100 RTD Sensor 250mm Long +350°C Max
- Reckmann PT100 RTD Sensor 100mm Long +400°C Max
- Reckmann PT100 RTD Sensor 250mm Long +400°C Max
- ifm electronic PT100 RTD Sensor 100mm Long +600°C Max
