Siemens Temperature Sensor RTD Sensor, 0.4m Long, Cable Gland, ± 0.9 +50°C Max
- RS Stock No.:
- 632-341
- Mfr. Part No.:
- QAM2161.040 / BPZ:QAM2161.040
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€178.93
(exc. VAT)
€220.08
(inc. VAT)
Temporarily out of stock
- Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €178.93 |
*price indicative
- RS Stock No.:
- 632-341
- Mfr. Part No.:
- QAM2161.040 / BPZ:QAM2161.040
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Sensor Type | Temperature Sensor | |
| Probe Length | 0.4m | |
| Minimum Temperature Sensed | -50°C | |
| Maximum Temperature Sensed | +50°C | |
| Process Connection | Cable Gland | |
| Accuracy | ± 0.9 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Sensor Type Temperature Sensor | ||
Probe Length 0.4m | ||
Minimum Temperature Sensed -50°C | ||
Maximum Temperature Sensed +50°C | ||
Process Connection Cable Gland | ||
Accuracy ± 0.9 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Siemens Duct temperature sensor consists of housing, printed circuit board, connection terminals and probe. The 2 sectional housing is comprised of base and removable cover. The measuring circuit and the setting element are located on the printed circuit board inside the cover, the connection terminals on the base.
Active sensors for acquiring the air temperature in air ducts
IP54 and IP65 rated according to EN 60529
Protection class III according to EN 60730-1
IP54 and IP65 rated according to EN 60529
Protection class III according to EN 60730-1
Related links
- Siemens Temperature Sensor RTD Sensor Cable Gland, ± 0.9 +50°C Max
- Siemens Temperature Sensor RTD Sensor Cable Gland, ±0.7 +80°C Max
- Siemens Temperature Sensor RTD Sensor ± 0.9 +50°C Max
- Siemens Temperature Sensor RTD Sensor Cable Gland, ± 0.4 +50°C Max
- Siemens Temperature Sensor RTD Sensor Cable Gland, ±1.8 +80°C Max
- Siemens Temperature Sensor RTD Sensor Cable Gland, ±0.95 +130°C Max
- Siemens Temperature Sensor RTD Sensor Cable Gland, ±1.3 +130°C Max
- Siemens Temperature Sensor RTD Sensor 150mm Long ±0.95 +130°C Max
