Siemens Temperature Sensor Temperature Sensor, ±0.8 K +70°C Max
- RS Stock No.:
- 636-563
- Mfr. Part No.:
- AQF3151 / S55720-S581
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€279.64
(exc. VAT)
€343.96
(inc. VAT)
Temporarily out of stock
- Shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €279.64 |
*price indicative
- RS Stock No.:
- 636-563
- Mfr. Part No.:
- AQF3151 / S55720-S581
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Sensor Type | Temperature Sensor | |
| Minimum Temperature Sensed | -40°C | |
| Maximum Temperature Sensed | +70°C | |
| Accuracy | ±0.8 K | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Sensor Type Temperature Sensor | ||
Minimum Temperature Sensed -40°C | ||
Maximum Temperature Sensed +70°C | ||
Accuracy ±0.8 K | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Siemens Exchangeable Measuring Tip designed for easy replacement of the sensing element in compatible gas or pressure sensors, helping maintain precision and extend sensor life especially in environments with frequent calibration or exposure to reactive substances. It is especially useful in cleanroom, pharmaceutical, or industrial setups where sensor accuracy is critical and downtime must be minimized.
RoHS compliant
Compact design
Compact design
Related links
- Siemens Temperature Sensor Temperature Sensor, ±0.8 K +70°C Max
- Siemens Temperature Sensor RTD Sensor ±1 +70°C Max
- Siemens Temperature Sensor RTD Sensor Cable Gland, ± 0.15 +130°C Max
- Siemens NI1000 Temperature Sensor, ±0.8 +50°C Max
- Siemens Temperature Sensor RTD Sensor ±0.8 +50°C Max
- Siemens Temperature Sensor RTD Sensor ±0.3 +70°C Max
- Siemens Temperature Sensor RTD Sensor Cable Gland, ± 1.4 +120°C Max
- Siemens Temperature Sensor RTD Sensor Cable Gland, ± 0.15 +130°C Max
