Siemens Temperature Sensor Temperature Sensor, ±0.8 K +70°C Max
- RS Stock No.:
- 636-565
- Mfr. Part No.:
- AQF4150 / BPZ:AQF4150
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€445.71
(exc. VAT)
€548.22
(inc. VAT)
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €445.71 |
*price indicative
- RS Stock No.:
- 636-565
- Mfr. Part No.:
- AQF4150 / BPZ:AQF4150
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Sensor Type | Temperature Sensor | |
| Minimum Temperature Sensed | -40°C | |
| Maximum Temperature Sensed | +70°C | |
| Accuracy | ±0.8 K | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Sensor Type Temperature Sensor | ||
Minimum Temperature Sensed -40°C | ||
Maximum Temperature Sensed +70°C | ||
Accuracy ±0.8 K | ||
- COO (Country of Origin):
- CH
The Siemens Exchangeable Measuring Tip with calibration certificate designed for high-precision applications where sensor accuracy is critical. It offers a replaceable measuring tip that comes with a calibration certificate, making it ideal for regulated environments like pharmaceutical labs, cleanrooms, and industrial gas monitoring systems.
RoHS compliant
Compact design
Compact design
Related links
- Siemens Temperature Sensor Temperature Sensor, ±0.8 K +70°C Max
- Siemens Temperature Sensor RTD Sensor ±1 +70°C Max
- Siemens Temperature Sensor RTD Sensor ±0.3 +70°C Max
- Siemens NI1000 Temperature Sensor, ±0.8 +50°C Max
- Siemens Temperature Sensor RTD Sensor ±0.8 +50°C Max
- Siemens Temperature Sensor Temperature Sensor 150mm Long Class B +400°C Max
- Siemens Temperature Sensor RTD Sensor ±0.6 +50°C Max
- Siemens Temperature Sensor RTD Sensor Cable Gland, ±1.3 +130°C Max
