ifm electronic PT1000 RTD Sensor, 6mm Dia, 50mm Long, 4 Wire, Probe, +200°C Max

Bulk discount available

Subtotal (1 unit)*

€210.37

(exc. VAT)

€258.76

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€210.37
5 - 9€199.85
10 +€189.28

*price indicative

RS Stock No.:
134-8461
Mfr. Part No.:
TA2212
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Type

PT1000

Probe Length

50mm

Probe Diameter

6mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+200°C

Termination Type

M12 Connector

Probe Material

Stainless Steel

Process Connection

Probe

Interface

IO-Link

Number Of Wires

4

Response Time

2 s

COO (Country of Origin):
US

ifm Electronic TA Series Hygienic Temperature Transmitter


Ifm Electronic TA series temperature sensor is a compact universal transmitter with a 4 mA to 20 mA current output. The TA sensors Pt1000 measuring element achieves high precision with scalable parameters that can bet set via an integrated IO-Link interface.

Features and Benefits


IO-Link interface
LED status indicator
Fast response time
Pt1000, class A measuring element
Hygienic process connections
High grade 316 stainless steel
IP69K Rated

Related links