ifm electronic PT1000 RTD Sensor, 6mm Dia, 100mm Long, 4 Wire, Probe, +200°C Max
- RS Stock No.:
- 134-8462
- Mfr. Part No.:
- TA2232
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€214.05
(exc. VAT)
€263.28
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €214.05 |
*price indicative
- RS Stock No.:
- 134-8462
- Mfr. Part No.:
- TA2232
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Type | PT1000 | |
| Probe Length | 100mm | |
| Probe Diameter | 6mm | |
| Minimum Temperature Sensed | -50°C | |
| Maximum Temperature Sensed | +200°C | |
| Termination Type | M12 Connector | |
| Probe Material | Stainless Steel | |
| Process Connection | Probe | |
| Interface | IO-Link | |
| Number Of Wires | 4 | |
| Response Time | 2 s | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Type PT1000 | ||
Probe Length 100mm | ||
Probe Diameter 6mm | ||
Minimum Temperature Sensed -50°C | ||
Maximum Temperature Sensed +200°C | ||
Termination Type M12 Connector | ||
Probe Material Stainless Steel | ||
Process Connection Probe | ||
Interface IO-Link | ||
Number Of Wires 4 | ||
Response Time 2 s | ||
ifm Electronic TA Series Hygienic Temperature Transmitter
Ifm Electronic TA series temperature sensor is a compact universal transmitter with a 4 mA to 20 mA current output. The TA sensors Pt1000 measuring element achieves high precision with scalable parameters that can bet set via an integrated IO-Link interface.
Features and Benefits
IO-Link interface
LED status indicator
Fast response time
Pt1000, class A measuring element
Hygienic process connections
High grade 316 stainless steel
IP69K Rated
LED status indicator
Fast response time
Pt1000, class A measuring element
Hygienic process connections
High grade 316 stainless steel
IP69K Rated
Related links
- ifm electronic PT1000 RTD Sensor 50mm Long Probe, +200°C Max
- ifm electronic PT1000 RTD Sensor 150mm Long Probe, +200°C Max
- ifm electronic PT1000 RTD Sensor 100mm Long G1/2, +200°C Max
- ifm electronic PT1000 RTD Sensor 100mm Long G1/2, +150°C Max
- ifm electronic PT1000 RTD Sensor 200mm Long Probe, +150°C Max
- ifm electronic PT1000 RTD Sensor 250mm Long Probe, +150°C Max
- ifm electronic PT1000 RTD Sensor 150mm Long Probe, +150°C Max
- ifm electronic PT1000 RTD Sensor 30mm Long G1/2, +200°C Max
