ifm electronic PT1000 RTD Sensor, 6mm Dia, 200mm Long, 4 Wire, Probe, +150°C Max
- RS Stock No.:
- 134-8483
- Mfr. Part No.:
- TD2251
- Manufacturer:
- ifm electronic
Bulk discount available
Subtotal (1 unit)*
€296.39
(exc. VAT)
€364.56
(inc. VAT)
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €296.39 |
| 5 - 9 | €281.58 |
| 10 + | €266.76 |
*price indicative
- RS Stock No.:
- 134-8483
- Mfr. Part No.:
- TD2251
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Type | PT1000 | |
| Probe Length | 200mm | |
| Probe Diameter | 6mm | |
| Minimum Temperature Sensed | -50°C | |
| Maximum Temperature Sensed | +150°C | |
| Termination Type | M12 Connector | |
| Probe Material | Stainless Steel | |
| Process Connection | Probe | |
| Interface | IO-Link | |
| Number Of Wires | 4 | |
| Response Time | 3 s | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Type PT1000 | ||
Probe Length 200mm | ||
Probe Diameter 6mm | ||
Minimum Temperature Sensed -50°C | ||
Maximum Temperature Sensed +150°C | ||
Termination Type M12 Connector | ||
Probe Material Stainless Steel | ||
Process Connection Probe | ||
Interface IO-Link | ||
Number Of Wires 4 | ||
Response Time 3 s | ||
ifm Electronic TD Series Temperature Transmitter
Ifm Electronic TD series temperature transmitters are a compact, hygienic design with integrated process connections and a display for local indication of the temperature. The TD sensors measuring elements achieve high precision with scalable parameters that can bet set via an integrated IO-Link interface.
Features and Benefits
IO-Link interface
Bright 4-digit LED display
Fast response time
High grade 316 stainless steel
IP69K Rated
Bright 4-digit LED display
Fast response time
High grade 316 stainless steel
IP69K Rated
Related links
- ifm electronic PT1000 RTD Sensor 150mm Long Probe, +150°C Max
- ifm electronic PT1000 RTD Sensor 250mm Long Probe, +150°C Max
- ifm electronic PT100 RTD Sensor 100mm Long Probe, +150°C Max
- ifm electronic PT100 RTD Sensor 250mm Long Probe, +150°C Max
- ifm electronic PT100 RTD Sensor 150mm Long Probe, +150°C Max
- ifm electronic PT100 RTD Sensor 50mm Long Probe, +150°C Max
- ifm electronic PT100 RTD Sensor 350mm Long Probe, +150°C Max
- ifm electronic PT1000 RTD Sensor 50mm Long Probe, +200°C Max
