ifm electronic PT1000 RTD Sensor, 6mm Dia, 45mm Long, 4 Wire, M18, +150°C Max

Bulk discount available

Subtotal (1 unit)*

€451.14

(exc. VAT)

€554.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€451.14
5 - 9€428.60
10 +€406.03

*price indicative

RS Stock No.:
134-8521
Mfr. Part No.:
TN2511
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Type

PT1000

Probe Length

45mm

Probe Diameter

6mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+150°C

Termination Type

M12 Connector

Probe Material

Stainless Steel

Process Connection

M18

Interface

IO-Link

Number Of Wires

4

Response Time

3 s

COO (Country of Origin):
US

ifm Electronic TN Series Temperature Transmitter


Ifm Electronic TN series temperature sensors feature excellent response times, high-pressure resistance and integrated process connections. The sensors easily resist applications with temperatures up to 150°C and high pressure loads up to 400 bar. The measuring range has freely scalable parameters that can bet set via an integrated IO-Link interface.

A simple three push button operation with integrated display allows switching states to be highlighted. The sensor head can be rotated and offers optimum readability from any position.

Features and Benefits


IO-Link interface
4-digit alphanumeric display
LED status indicators
IP67 Rated
2 switching outputs

Related links