Electrotherm PT100 RTD Sensor, 6mm Dia, 80mm Long, 2 Wire, Wall, F0.3 +120°C Max
- RS Stock No.:
- 187-5654
- Mfr. Part No.:
- 351-E-2LS-80
- Manufacturer:
- Electrotherm
Subtotal (1 unit)*
€107.63
(exc. VAT)
€132.38
(inc. VAT)
In Stock
- 6 unit(s) ready to ship
- Plus 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €107.63 |
*price indicative
- RS Stock No.:
- 187-5654
- Mfr. Part No.:
- 351-E-2LS-80
- Manufacturer:
- Electrotherm
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Electrotherm | |
| Sensor Type | PT100 | |
| Probe Length | 80mm | |
| Probe Diameter | 6mm | |
| Minimum Temperature Sensed | -40°C | |
| Maximum Temperature Sensed | +120°C | |
| Termination Type | Cable Gland | |
| Process Connection | Wall | |
| Number Of Wires | 2 | |
| Accuracy | F0.3 | |
| Select all | ||
|---|---|---|
Brand Electrotherm | ||
Sensor Type PT100 | ||
Probe Length 80mm | ||
Probe Diameter 6mm | ||
Minimum Temperature Sensed -40°C | ||
Maximum Temperature Sensed +120°C | ||
Termination Type Cable Gland | ||
Process Connection Wall | ||
Number Of Wires 2 | ||
Accuracy F0.3 | ||
- COO (Country of Origin):
- DE
Applications
Resistance thermometer with a metal case for temperature measurement and monitoring in cooling, stock and machinery rooms
Resistance thermometer with a metal case for temperature measurement and monitoring in cooling, stock and machinery rooms
Related links
- Electrotherm PT100 RTD Sensor 80mm Long Wall, F0.3 +120°C Max
- Electrotherm PT100 RTD Sensor 80mm Long F0.3 +70°C Max
- Electrotherm PT100 RTD Sensor 80mm Long F0.3 +50°C Max
- Electrotherm PT100 Sensor -40°C min +90°C max 60mm length x 6mm diameter
- Electrotherm PT100 RTD Sensor 80mm Long Probe F0 °C +70°C Max
- Electrotherm PT100 RTD Sensor 40mm Long F0.3 +400°C Max
- Electrotherm PT100 RTD Sensor 50mm Long F0.3 +200°C Max
- Electrotherm PT100 RTD Sensor 60mm Long F0.3 +400°C Max
