Electrotherm PT100 RTD Sensor, 6mm Dia, 100 mm, 100 mm Long, NPT 1/2, F0.3 +400°C Max
- RS Stock No.:
- 187-5668
- Mfr. Part No.:
- K5-E-2L-400-100-1/2NPT
- Manufacturer:
- Electrotherm
Subtotal (1 unit)*
€104.55
(exc. VAT)
€128.60
(inc. VAT)
Temporarily out of stock
- Shipping from 13 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €104.55 |
*price indicative
- RS Stock No.:
- 187-5668
- Mfr. Part No.:
- K5-E-2L-400-100-1/2NPT
- Manufacturer:
- Electrotherm
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Electrotherm | |
| Sensor Type | PT100 | |
| Probe Length | 100 mm, 100 mm | |
| Probe Diameter | 6mm | |
| Minimum Temperature Sensed | -50°C | |
| Maximum Temperature Sensed | +400°C | |
| Termination Type | Cable | |
| Cable Length | 2.5m | |
| Process Connection | NPT 1/2 | |
| Accuracy | F0.3 | |
| Select all | ||
|---|---|---|
Brand Electrotherm | ||
Sensor Type PT100 | ||
Probe Length 100 mm, 100 mm | ||
Probe Diameter 6mm | ||
Minimum Temperature Sensed -50°C | ||
Maximum Temperature Sensed +400°C | ||
Termination Type Cable | ||
Cable Length 2.5m | ||
Process Connection NPT 1/2 | ||
Accuracy F0.3 | ||
- COO (Country of Origin):
- DE
The Electrotherm PT100 RTD sensor has probe length of 200mm and probe diameter of 6mm.
Temperature Sensed: -50°C to +400°C
Related links
- Electrotherm PT100 RTD Sensor 100mm Long F0.3 +200°C Max
- Electrotherm PT100 RTD Sensor 200mm Long F0.3 +400°C Max
- Electrotherm PT100 RTD Sensor 200mm Long F0.3 +200°C Max
- Electrotherm PT100 RTD Sensor 100mm Long F0.3 +400°C Max
- Electrotherm PT100 RTD Sensor 200mm Long F0.3 +400°C Max
- Electrotherm PT100 RTD Sensor 100mm Long F0.3 +200°C Max
- Electrotherm PT100 RTD Sensor 200mm Long F0.3 +200°C Max
- Electrotherm PT100 RTD Sensor 100mm Long F0.3 +200°C Max
