Electrotherm PT100 RTD Sensor, 6mm Dia, 100mm Long, NPT 1/2, F0.3 +200°C Max

Subtotal (1 unit)*

€98.41

(exc. VAT)

€121.04

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€98.41

*price indicative

RS Stock No.:
187-5666
Mfr. Part No.:
K5-E-2L-200-100-1/2NPT
Manufacturer:
Electrotherm
Find similar products by selecting one or more attributes.
Select all

Brand

Electrotherm

Sensor Type

PT100

Probe Length

100mm

Probe Diameter

6mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+200°C

Termination Type

Cable

Cable Length

2.5m

Process Connection

NPT 1/2

Accuracy

F0.3

COO (Country of Origin):
DE
The Electrotherm PT100 RTD sensor has probe length of 200mm and probe diameter of 6mm.

Temperature Sensed: -50°C to +200°C

Related links