Electrotherm PT100 RTD Sensor, 6mm Dia, 200mm Long, NPT 1/4, F0.3 +200°C Max
- RS Stock No.:
- 187-5665
- Mfr. Part No.:
- K5-E-2L-200-100-1/4NPT
- Manufacturer:
- Electrotherm
Subtotal (1 unit)*
€95.35
(exc. VAT)
€117.28
(inc. VAT)
Temporarily out of stock
- Shipping from 05 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €95.35 |
*price indicative
- RS Stock No.:
- 187-5665
- Mfr. Part No.:
- K5-E-2L-200-100-1/4NPT
- Manufacturer:
- Electrotherm
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Electrotherm | |
| Sensor Type | PT100 | |
| Probe Length | 200mm | |
| Probe Diameter | 6mm | |
| Minimum Temperature Sensed | -50°C | |
| Maximum Temperature Sensed | +200°C | |
| Termination Type | Cable | |
| Cable Length | 2.5m | |
| Process Connection | NPT 1/4 | |
| Accuracy | F0.3 | |
| Select all | ||
|---|---|---|
Brand Electrotherm | ||
Sensor Type PT100 | ||
Probe Length 200mm | ||
Probe Diameter 6mm | ||
Minimum Temperature Sensed -50°C | ||
Maximum Temperature Sensed +200°C | ||
Termination Type Cable | ||
Cable Length 2.5m | ||
Process Connection NPT 1/4 | ||
Accuracy F0.3 | ||
- COO (Country of Origin):
- DE
The Electrotherm PT100 RTD sensor has probe length of 200mm and probe diameter of 6mm.
Temperature Sensed: -50°C to +200°C
Related links
- Electrotherm PT100 RTD Sensor 200mm Long F0.3 +400°C Max
- Electrotherm PT100 RTD Sensor 100mm Long F0.3 +200°C Max
- Electrotherm PT100 RTD Sensor 200mm Long F0.3 +200°C Max
- Electrotherm PT100 RTD Sensor 200mm Long F0.3 +200°C Max
- Electrotherm PT100 RTD Sensor 200mm Long F0.3 +400°C Max
- Electrotherm PT100 RTD Sensor 100mm Long F0.3 +200°C Max
- Electrotherm PT100 RTD Sensor 120mm Long NPT 1/4, F0.3 +200°C Max
- Electrotherm PT100 RTD Sensor 100 mm NPT 1/2, F0.3 +400°C Max
