WIKA RTD Sensor, +80°C Max
- RS Stock No.:
- 205-1287
- Mfr. Part No.:
- 43660983
- Manufacturer:
- WIKA
Subtotal (1 unit)*
€289.22
(exc. VAT)
€355.74
(inc. VAT)
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €289.22 |
*price indicative
- RS Stock No.:
- 205-1287
- Mfr. Part No.:
- 43660983
- Manufacturer:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Minimum Temperature Sensed | -20°C | |
| Maximum Temperature Sensed | +80°C | |
| Series | TSD-30 | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Minimum Temperature Sensed -20°C | ||
Maximum Temperature Sensed +80°C | ||
Series TSD-30 | ||
- COO (Country of Origin):
- DE
The WIKA TSD-30 Electronic temperature switch with display.
Easily readable, robust display
Intuitive and fast setup
Easy and flexible mounting configurations
Intuitive and fast setup
Easy and flexible mounting configurations
Related links
- WIKA RTD Sensor, +80°C Max
- WIKA RTD RTD Sensor M12, +80°C Max
- WIKA RTD RTD Sensor G 1/2, +80°C Max
- WIKA RTD RTD Sensor 2 Wire +80°C Max
- WIKA RTD RTD Sensor 150mm Long +80°C Max
- WIKA RTD RTD Sensor 100mm Long +80°C Max
- Allen Bradley PT1000 RTD Sensor 250mm Long Class A +80°C Max
- Allen Bradley PT1000 RTD Sensor 100mm Long Class A +80°C Max
