WIKA RTD RTD Sensor, 150mm Long, G 1/2, +80°C Max
- RS Stock No.:
- 269-0669
- Mfr. Part No.:
- 48770798
- Manufacturer:
- WIKA
Subtotal (1 unit)*
€327.75
(exc. VAT)
€403.13
(inc. VAT)
Temporarily out of stock
- Shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €327.75 |
*price indicative
- RS Stock No.:
- 269-0669
- Mfr. Part No.:
- 48770798
- Manufacturer:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Sensor Type | RTD | |
| Probe Length | 150mm | |
| Minimum Temperature Sensed | -20°C | |
| Maximum Temperature Sensed | +80°C | |
| Series | TSD-30 | |
| Process Connection | G 1/2 | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Sensor Type RTD | ||
Probe Length 150mm | ||
Minimum Temperature Sensed -20°C | ||
Maximum Temperature Sensed +80°C | ||
Series TSD-30 | ||
Process Connection G 1/2 | ||
- COO (Country of Origin):
- DE
The WIKA RTD sensors has robust LED display that has been designed using 9 mm high characters and with a slight incline in order to make reading the temperature as easy as possible from a long way off. A 14-segment display has been used, since it represents text very well. The 3-key operation makes simple, intuitive menu navigation possible, with no need for additional assistance. The menu navigation is designed in accordance with the latest VDMA standard. The VDMA standard for fluid sensors (24574-2, part 2 temperature switches) has the aim of considerably simplifying the use of temperature switches by standardising menu navigation and display.
Easily readable, robust display
Intuitive and fast setup
Easy and flexible mounting configurations
Intuitive and fast setup
Easy and flexible mounting configurations
Related links
- WIKA RTD RTD Sensor 150mm Long +80°C Max
- WIKA RTD RTD Sensor 100mm Long +80°C Max
- WIKA RTD RTD Sensor G 1/2, +120°C Max
- WIKA RTD RTD Sensor 150mm Long +120°C Max
- WIKA RTD RTD Sensor 2 Wire +80°C Max
- WIKA RTD RTD Sensor 150mm Long +150°C Max
- WIKA RTD RTD Sensor 150mm Long G 1/2, +250°C Max
- WIKA RTD RTD Sensor 250mm Long +120°C Max
