Endress+Hauser PT100 RTD Sensor, 1.5mm Dia, 30mm Long, 4 Wire, G1/2, +650°C Max

Subtotal (1 unit)*

€119.32

(exc. VAT)

€146.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€119.32

*price indicative

RS Stock No.:
256-6223
Mfr. Part No.:
TM311-AAA0BG1BAB4A1
Manufacturer:
Endress+Hauser
Find similar products by selecting one or more attributes.
Select all

Brand

Endress+Hauser

Sensor Type

PT100

Probe Length

30mm

Probe Diameter

1.5mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+650°C

Process Connection

G1/2

Number Of Wires

4

COO (Country of Origin):
DE
The Endress+Hausers provides a sanitary thermometer provides accurate and fast process temperature measurements in hygienic and aseptic applications. Its temperature sensor offers a 4-wire connection or feeds into a smart temperature transmitter with 4 to 20 mA.

Fast installation and easy commissioning
Excellent temperature measurement performance
High sensor accuracy even with short immersion lengths

Related links