WIKA PT100 Temperature Sensor, 3 Wire, +250°C Max
- RS Stock No.:
- 262-5512
- Mfr. Part No.:
- 48791189
- Manufacturer:
- WIKA
Subtotal (1 unit)*
€195.51
(exc. VAT)
€240.48
(inc. VAT)
Temporarily out of stock
- Shipping from 29 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €195.51 |
*price indicative
- RS Stock No.:
- 262-5512
- Mfr. Part No.:
- 48791189
- Manufacturer:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Sensor Type | PT100 | |
| Minimum Temperature Sensed | -30°C | |
| Maximum Temperature Sensed | +250°C | |
| Series | TR11-C | |
| Number Of Wires | 3 | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Sensor Type PT100 | ||
Minimum Temperature Sensed -30°C | ||
Maximum Temperature Sensed +250°C | ||
Series TR11-C | ||
Number Of Wires 3 | ||
- COO (Country of Origin):
- ES
The Wika Resistance thermometers of this series are designed for screw-fitting directly into the process, mainly in vessels and pipelines. These thermometers are suitable for liquid and gaseous media under moderate mechanical load and normal chemical conditions. The protection tube made of stainless steel is all welded and screwed into the connection head. An optional measuring insert can be removed without taking out the complete sensor from the plant. This enables inspection, measuring equipment monitoring or, when servicing is necessary, replacement while the plant is running.
Application ranges from -50 to +250 °C
With integrated fabricated protection tube
Sensor built in the tip of the protection tube
Replaceable measuring insert
Explosion-protected versions are available for many approval types
With integrated fabricated protection tube
Sensor built in the tip of the protection tube
Replaceable measuring insert
Explosion-protected versions are available for many approval types
Related links
- WIKA PT100 Temperature Sensor +250°C Max
- RS PRO PT100 Temperature Sensor 200°C Max
- Prosensor PT100 Temperature Probe 150mm Long G1/2, Class A +250°C Max
- WIKA PT100 Needle Immersion Temperature Probe 3mm Diameter, 250 °C Max
- RS PRO PT100 Temperature Sensor 50mm Long Probe, 200°C Max
- RS PRO PT100 Temperature Sensor 100mm Long Probe, 400°C Max
- RS PRO PT100 Temperature Sensor 26mm Long 200°C Max
- RS PRO PT100 Temperature Sensor 60mm Long Probe, 400°C Max
