WIKA PT100 Needle Immersion Temperature Probe, 300 mm Length, 3 mm Diameter, 250 °C Max

Subtotal (1 unit)*

€911.65

(exc. VAT)

€1,121.33

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€911.65

*price indicative

RS Stock No.:
221-5545
Mfr. Part No.:
12288528
Manufacturer:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Product Type

Temperature Probe

Sensor Type

PT100

Probe Tip Type

Needle

Probe Type

Immersion

Temperature Scale

Fahrenheit, F, °C

Probe Length

300mm

Probe Diameter

3mm

Maximum Temperature Measurement

250°C

Cable Length

1m

Minimum Temperature Measurement

-50°C

Accuracy

0.2 k

Connector Type

DIN

Standards/Approvals

EAC, DIN EN 10204, CE

RoHS Status: Exempt

COO (Country of Origin):
DE
The WIKA model CTH6200 hand-held thermometer is suitable for all precise temperature measurement tasks and impresses with its simple operation. Its design makes it especially suitable for the commissioning, maintenance and service/calibration of temperature instruments and equipment. The digital indicator is the central functional unit of the handheld temperature measuring instrument and provides the option to connect Pt100 temperature probes of the CTP62x0 series. An integrated data logger and various other functions (such as Min, Max, Hold or Alarm) ensure that the hand-held thermometer can be used for many different applications. Its simple operation, very handy design and low weight round off the convenience of this hand-held temperature measuring instrument.

Pt100 probes for -50 to +250 °C (-58 ... +482 °F)

High accuracy up to 0.2K (complete measuring chain)

Integrated data logger

GSoft data logger evaluation software availabe

Includes calibration certificate

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy