WIKA PT100 Temperature Sensor, 3 Wire, +250°C Max

Subtotal (1 unit)*

€241.80

(exc. VAT)

€297.41

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€241.80

*price indicative

RS Stock No.:
262-5517
Mfr. Part No.:
48798058
Manufacturer:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Sensor Type

PT100

Minimum Temperature Sensed

-30°C

Maximum Temperature Sensed

+250°C

Series

TR11-C

Number Of Wires

3

COO (Country of Origin):
ES
The Wika Resistance thermometers of this series are designed for screw-fitting directly into the process, mainly in vessels and pipelines. These thermometers are suitable for liquid and gaseous media under moderate mechanical load and normal chemical conditions. The protection tube made of stainless steel is all welded and screwed into the connection head. An optional measuring insert can be removed without taking out the complete sensor from the plant. This enables inspection, measuring equipment monitoring or, when servicing is necessary, replacement while the plant is running.

Application ranges from -50 to +250 °C
With integrated fabricated protection tube
Sensor built in the tip of the protection tube
Replaceable measuring insert
Explosion-protected versions are available for many approval types

Related links