WIKA RTD RTD Sensor, 6mm Dia, 3 Wire, G 1/2, +85°C Max
- RS Stock No.:
- 268-9646
- Mfr. Part No.:
- 48797899
- Manufacturer:
- WIKA
Price Each**
€182.07
(exc. VAT)
€223.95
(inc. VAT)
Temporarily out of stock - back order for despatch 07-03-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €182.07 |
**price indicative
Related links
- WIKA RTD RTD Sensor 3 Wire +250°C Max
- WIKA RTD RTD Sensor 100mm Long M12, +85°C Max
- WIKA RTD RTD Sensor 400mm Long G 1/2, +150°C Max
- WIKA RTD RTD Sensor 2 Wire +150°C Max
- WIKA RTD RTD Sensor 150mm Long G 1/2, +250°C Max
- WIKA RTD RTD Sensor 100mm Long G 1/2, +150°C Max
- WIKA RTD RTD Sensor 2 Wire, +85°C Max
- WIKA RTD RTD Sensor G 1/2, +250°C Max