WIKA RTD RTD Sensor, 6mm Dia, 2 Wire, NPT 1/2, +450°C Max
- RS Stock No.:
- 269-0810
- Mfr. Part No.:
- 48778684
- Manufacturer:
- WIKA
Price Each**
€476.97
(exc. VAT)
€586.67
(inc. VAT)
Temporarily out of stock - back order for despatch 07-03-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €476.97 |
**price indicative
Related links
- WIKA RTD RTD Sensor 2 Wire +450°C Max
- WIKA RTD RTD Sensor 2 Wire, +85°C Max
- WIKA RTD RTD Sensor 2 Wire +120°C Max
- WIKA RTD RTD Sensor 2 Wire +150°C Max
- WIKA RTD RTD Sensor 50mm Long NPT 1/2, +150°C Max
- WIKA RTD RTD Sensor 100mm Long M12, +85°C Max
- WIKA RTD RTD Sensor +450°C Max
- SICK PT100 RTD Sensor 350mm Long NPT 1/2, = ± 1.0 % +150°C Max