WIKA RTD RTD Sensor, 6mm Dia, 2 Wire, NPT 1/2, +450°C Max
- RS Stock No.:
- 269-0809
- Mfr. Part No.:
- 48778681
- Manufacturer:
- WIKA
Subtotal (1 unit)*
€502.99
(exc. VAT)
€618.68
(inc. VAT)
Temporarily out of stock
- Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €502.99 |
*price indicative
- RS Stock No.:
- 269-0809
- Mfr. Part No.:
- 48778681
- Manufacturer:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Sensor Type | RTD | |
| Probe Diameter | 6mm | |
| Minimum Temperature Sensed | -100°C | |
| Maximum Temperature Sensed | +450°C | |
| Series | TR12-B | |
| Process Connection | NPT 1/2 | |
| Number Of Wires | 2 | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Sensor Type RTD | ||
Probe Diameter 6mm | ||
Minimum Temperature Sensed -100°C | ||
Maximum Temperature Sensed +450°C | ||
Series TR12-B | ||
Process Connection NPT 1/2 | ||
Number Of Wires 2 | ||
- COO (Country of Origin):
- DE
The WIKA Resistance thermometers in this series can be combined with a large number of thermowell designs. The replaceable, centrically spring-loaded measuring insert and its extended spring travel enable combination with the widest range of connection head designs.
Spring loaded measuring insert
It is used in chemical industry and petrochemical industry
It is used in chemical industry and petrochemical industry
Related links
- WIKA RTD RTD Sensor 2 Wire +450°C Max
- WIKA RTD RTD Sensor +450°C Max
- WIKA RTD RTD Sensor 2 Wire, +85°C Max
- WIKA RTD RTD Sensor 2 Wire +120°C Max
- WIKA RTD RTD Sensor 2 Wire +150°C Max
- WIKA RTD RTD Sensor 50mm Long NPT 1/2, +150°C Max
- WIKA RTD RTD Sensor 100mm Long M12, +85°C Max
- WIKA RTD RTD Sensor 250mm Long +120°C Max
