WIKA RTD RTD Sensor, 3 Wire, M12, +150°C Max
- RS Stock No.:
- 269-1211
- Mfr. Part No.:
- 48692643
- Manufacturer:
- WIKA
Subtotal (1 unit)*
€201.93
(exc. VAT)
€248.37
(inc. VAT)
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €201.93 |
*price indicative
- RS Stock No.:
- 269-1211
- Mfr. Part No.:
- 48692643
- Manufacturer:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Sensor Type | RTD | |
| Minimum Temperature Sensed | -30°C | |
| Maximum Temperature Sensed | +150°C | |
| Series | TR21-C | |
| Process Connection | M12 | |
| Number Of Wires | 3 | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Sensor Type RTD | ||
Minimum Temperature Sensed -30°C | ||
Maximum Temperature Sensed +150°C | ||
Series TR21-C | ||
Process Connection M12 | ||
Number Of Wires 3 | ||
- COO (Country of Origin):
- DE
The WIKA TR21-C resistance thermometer provides temperature measurement in sanitary applications and can be used for the measurement of liquid and gaseous media. These thermometers are fitted with process connections that meet the stringent requirements, in terms of materials and design, of hygienic measuring points.
Compact design for space saving fitting
Simple and fast electrical connection via M12 x 1 plug connector
Simple and fast electrical connection via M12 x 1 plug connector
Related links
- WIKA RTD RTD Sensor 25mm Long M12, +150°C Max
- WIKA RTD RTD Sensor M12, F 0.3 +105°C Max
- WIKA RTD RTD Sensor 1 1/2 in Tri-Clamp, +250°C Max
- WIKA RTD RTD Sensor NPT 1/2, +120°C Max
- WIKA RTD RTD Sensor G 1/2, +250°C Max
- WIKA RTD RTD Sensor 3 Wire +85°C Max
- WIKA RTD RTD Sensor 100mm Long M12, +85°C Max
- WIKA RTD RTD Sensor 75mm Long G1/4, +150°C Max
